TE Connectivity 4-1879129-7

Res Thin Film 0402 1.74K Ohm 0.1% 1/16W ±10ppm/C Molded SMD Paper T/R
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1879129-7.

Electro Sonic

Datasheet8 pages9 years ago

JRH Electronics

TE Connectivity

Farnell

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA-2ARB1741X
0402 THIN FILM CHIP RESISTOR / 0402 SMD RESISTOR 0.1% 10PPM 1.74KOHM
TE Connectivity4-1879129-7
Res Thin Film 0402 1.74K Ohm 0.1% 1/16W ±10ppm/C Molded SMD Paper T/R
PanasonicERA-2ARB182X
Res Thin Film 0402 1.8K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity / AMP5-1879129-6
Fixed Resistor, Thin Film, 0.063W, 1870ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE Connectivity / AMP5-1879129-9
Res Thin Film 0402 1.91K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-2ARB1821X
Res Thin Film 0402 1.82K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity 4-1879129-7 provided by its distributors.

Res Thin Film 0402 1.74K Ohm 0.1% 1/16W ±10ppm/C Molded SMD Paper T/R
Fixed Resistor, Thin Film, 0.063W, 1740ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Resistor, thin film, SMD 0402 (1005), 1.74 kΩ, 0.063 W, ±0.1 %, 4-1879129-7
Thin Film Resistors-Smd Rn 0402 1K74 0.1 10Ppm |Holsworthy Te Connectivity RN73C1E1K74BTDF
RES, 1K74, 0.1%, 0.063W, 0402, THIN FILM
RES, 1K74, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 1.74kohm; Product Range: RN73 Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tol
Special Order: RN 0402 1K74 0.1% 10PPM 1K RL Resistance Value: 1.74K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 1.74K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1E1K74BTDF | Internal Number: 4-1879129-7 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1E1K74BTDF