TE Connectivity / AMP 5-1879129-9

Res Thin Film 0402 1.91K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
$ 0.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879129-9.

Electro Sonic

Datasheet8 pages9 years ago

Newark

Farnell

TE Connectivity

element14 APAC

CAD Models

Download TE Connectivity / AMP 5-1879129-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA-2ARB202X
Res Thin Film 0402 2K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Automotive T/R
PanasonicERA-2ARB182X
Res Thin Film 0402 1.8K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0402BRB071K82L
Fixed Resistor, Thin Film, 0.0625W, 1820ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE Connectivity / AMP6-1879129-8
Res Thin Film 0402 2.05K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-2AEB1911X
Res Thin Film 0402 1.91K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402BRD071K91L
63mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 1.91kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2ARB1911X
0402 THIN FILM CHIP RESISTOR / 0402 SMD RESISTOR 0.1% 10PPM 1.91KOHM
TE Connectivity / AMP5-1879129-9
Res Thin Film 0402 1.91K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0402BRB072KL
Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity / AMP 5-1879129-9 provided by its distributors.

Res Thin Film 0402 1.91K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.063W, 1910ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
RES, 1K91, 0.1%, 0.063W, 0402, THIN FILM
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, Holsworthy RN73
RES, 1K91, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 1.91kohm; Product Range: RN73 Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tol
Special Order: RN 0402 1K91 0.1% 10PPM 1K RL Resistance Value: 1.91K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 1.91K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1E1K91BTDF | Internal Number: 5-1879129-9 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1E1K91BTDF