TE Connectivity 4-1879127-4

Res Thin Film 0402 348 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Medical
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1879127-4.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages7 years ago
Datasheet16 pages18 years ago

Newark

TE Connectivity

Farnell

element14 APAC

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityRN73C1E365RBTDF
Fixed Resistor, Thin Film, 0.063W, 365ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE Connectivity3-1879127-5
Res Thin Film 0402 324 Ohm 0.1% 1/16W ±10ppm/C Molded SMD Paper T/R
TE Connectivity / AMP3-1879127-2
Res Thin Film 0402 316 Ohm 0.1% 0.063W(1/16W) ±10ppm/C SMD T/R
PanasonicERA-2ARB331X
Res Thin Film 0402 330 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Automotive T/R
PanasonicERA-2AEB3480X
Res Thin Film 0402 348 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0402BRD07348RL
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 348Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2ARB3480X
Fixed Resistor, Thin Film, 0.063W, 348ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE Connectivity4-1879127-4
Res Thin Film 0402 348 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Medical
PanasonicERA-2ARB3160X
Res Thin Film 0402 316 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity 4-1879127-4 provided by its distributors.

Res Thin Film 0402 348 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.063W, 348ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Resistor, thin film, SMD 0402 (1005), 348 Ω, 0.063 W, ±0.1 %, 4-1879127-4
Thin Film Resistors-Smd Rn 0402 348R 0.1% 10Ppm |Holsworthy Te Connectivity RN73C1E348RBTDF
RES, 348R, 0.1%, 0.063W, 0402, THIN FILM
RES, 348R, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 348ohm; Product Range: RN73 Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Toler
Special Order: RN 0402 348R 0.1% 10PPM 1K RL Resistance Value: 348 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 348 Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1E348RBTDF | Internal Number: 4-1879127-4 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1E348RBTDF