TE Connectivity 4-1879126-7

Res Thin Film 0402 162 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1879126-7.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages7 years ago
Datasheet16 pages18 years ago

Newark

TE Connectivity

element14 APAC

Burklin Elektronik

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity4-1879126-4
Res Thin Film 0402 158 Ohm 0.1% 1/16W ±10ppm/C Molded SMD Paper T/R
TE Connectivity4-1879126-1
Fixed Resistor, Thin Film, 0.063W, 154ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE Connectivity / AMP5-1879126-9
Fixed Resistor, Thin Film, 0.063W, 178ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
PanasonicERA-2AEB1620X
Res Thin Film 0402 162 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA2AEB151X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 150Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB161X
Res Thin Film 0402 160 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity4-1879126-7
Res Thin Film 0402 162 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R

Descriptions

Descriptions of TE Connectivity 4-1879126-7 provided by its distributors.

Res Thin Film 0402 162 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.063W, 162ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Resistor, thin film, SMD 0402 (1005), 162 Ω, 0.063 W, ±0.1 %, 4-1879126-7
RES, 162R, 0.1%, 0.063W, 0402, THIN FILM
RES, 162R, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 162ohm; Product Range: RN73 Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Toler

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1E162RBTDF