TE Connectivity 4-1825139-5

Toggle Switch, Dpdt, 120Vac, 5A, Pcb Rohs Compliant: Yes |Alcoswitch Te Connectivity 4-1825139-5
$ 4.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1825139-5.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Newark

element14 APAC

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-8.69%

CAD Models

Download TE Connectivity 4-1825139-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-11-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity3-1825139-9
Switch Toggle ON ON ON DPDT Long Baton Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
TOGGLE SWITCH, DPDT, ON-ON-ON, 5A, 120VAC/28VDC, TH, PC PIN, 100 SERIES
TOGGLE SWITCH, DPDT, ON-ON-ON, 5A, 120VAC/28VDC, PANEL MOUNT, QC 0.062
TOGGLE SWITCH, DPDT, ON-ON-ON, 5A, 120VAC/28VDC, PANEL MOUNT, SOLDER, 100 SERIES
C&K Components7211SYCQE
Switch Toggle ON ON ON DPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
C&K Components7211SYZQE
Switch Toggle ON ON ON DPDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
TE Connectivity2-1825138-8
TOGGLE SWITCH, VERTICAL, A SERIES, WIRE LUG, ROUND ACTUATOR, DPDT, ON-NONE-ON
TE ConnectivityA203SYZQ04
Toggle Switch, DPDT, On-off-on, 5A, 28VDC, Wire Terminal, Panel Mount

Descriptions

Descriptions of TE Connectivity 4-1825139-5 provided by its distributors.

Toggle Switch, Dpdt, 120Vac, 5A, Pcb Rohs Compliant: Yes |Alcoswitch Te Connectivity 4-1825139-5
ALCOSWITCH, SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, Z TERMINAL, Q CONTACT, SEALED
Toggle Switch, DP3T, (on)-on-(on), Latched, 5A, 28VDC, Wire Terminal, Standard Type Actuator, Panel Mount
Special Order: A215SYZQ04 Contact Current Rating: 5 A Configuration (Pole-Throw): Double Pole - Three Throw Operating Function: (On) On (On) Operating Voltage: 28 VDC Operating Voltage: 125 VAC Toggle Switch | 5 A Double Pole - Three Throw (On) On (On) 28 VDC | Part Number: 4-1825139-5 | Internal Number: 4-1825139-5 | Alias Number: A215SYZQ04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1825139-5.
  • A215SYZQ04