TE Connectivity 4-1825010-4

Slide Switch, 2 Positions, 6PDT, On-on, 0.3A, 28VDC, Solder Terminal, Panel Mount
$ 13.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1825010-4.

IHS

Datasheet5 pages1 year ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Future Electronics

CAD Models

Download TE Connectivity 4-1825010-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-05-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityASE6204
Slide Switch, 2 Positions, 6PDT, On-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount
TE Connectivity1825272-1
Switch Slide 6PDT Extended Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole
TE Connectivity1825272-1
Switch Slide 6PDT Extended Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole
TE Connectivity3-1437581-1
Slide Switch, 2 Positions, 6PDT, Latched, 0.3A, 28VDC, Solder Terminal, Through Hole-straight
Slide Switch, 2 Positions, 6PDT, Latched, 0.3A, 30VDC, Solder Terminal, Through Hole-straight
TE ConnectivityASE6204
Slide Switch, 2 Positions, 6PDT, On-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of TE Connectivity 4-1825010-4 provided by its distributors.

Slide Switch, 2 Positions, 6PDT, On-on, 0.3A, 28VDC, Solder Terminal, Panel Mount
Switch Slide 6PDT Extended Slide 0.3A 115VAC J-Bend SMD Tube
AS Series 6PDT On-On J-Lead Style Surface Mount Slide Switch
Slide Switches, Six Pole - Double Throw Configuration (Pole-Throw), Vertical, Copper Alloy, Single Actuator, 6 Position, On On, .3 A, Alcoswitch ASE/F
Special Order: ASE62S04=6PDT AUTOSLIDE Contact Current Rating: .3 A Configuration (Pole-Throw): Six Pole - Double Throw Product Orientation: Vertical Contact Base Material: Copper Alloy Number of Actuators: Single 0.3 A Six Pole - Double Throw Vertical Copper Alloy | Slide Switch | Part Number: 4-1825010-4 | Internal Number: 4-1825010-4 | Alias Number: ASE62S04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASE62S04