Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1825272-1

Switch Slide 6PDT Extended Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole
$ 3.038
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825272-1.

Electro Sonic

Datasheet1 page16 years ago

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+22.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-08-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2022-08-19
LTD Date2022-08-19

Related Parts

TE ConnectivityASE6204
Slide Switch, 2 Positions, 6PDT, On-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount
TE Connectivity1825272-1
Switch Slide 6PDT Extended Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole
Slide Switch, 2 Positions, 6PDT, Latched, 0.3A, 30VDC, Solder Terminal, Through Hole-straight
E-SwitchEG6201
Slide Switch, 2 Positions, 6PDT, Latched, Solder Terminal, Through Hole-right Angle
TE Connectivity3-1437581-1
Slide Switch, 2 Positions, 6PDT, On-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount
TE Connectivity3-1437581-6
Switch Slide 6PDT Extended Side Slide 0.3A 115VAC PC Pins Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1825272-1 provided by its distributors.

Switch Slide 6PDT Extended Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole
MSS Series Slide Switch Vertical 6PDT ON-ON Silver Contact Through Hole Tray
SLIDE SWITCH, 6P2T, 0.3A, 125VAC, TH; Contact Configuration:6PDT; Switch Operation:-; Switch Mounting:Through Hole; Product Range:MSS Series; Contact Current Max:300mA; Contact Voltage AC Max:125V; Contact Voltage DC Max

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825272-1 .
  • MSS625004