Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity ASE6204

Slide Switch, 2 Positions, 6PDT, On-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount
$ 12.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ASE6204.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.45%

CAD Models

Download TE Connectivity ASE6204 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2007-05-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

E-SwitchEG6201
Slide Switch, 2 Positions, 6PDT, Latched, Solder Terminal, Through Hole-right Angle
TE Connectivity1825272-1
Switch Slide 6PDT Extended Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole
TE Connectivity1825272-1
Switch Slide 6PDT Extended Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole
Slide Switch, 2 Positions, 6PDT, Latched, 0.3A, 30VDC, Solder Terminal, Through Hole-straight
TE Connectivity3-1437581-1
Slide Switch, 2 Positions, 6PDT, On-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount
TE ConnectivityASE6204
Slide Switch, 2 Positions, 6PDT, On-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of TE Connectivity ASE6204 provided by its distributors.

Slide Switch, 2 Positions, 6PDT, On-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount
TE Connectivity Toggle Switch, DPDT, 25.4mm L, 300mA @ 115V AC, Latching
Switch Slide 6PDT Top Slide 0.3A 115VAC PC Pins Thru-Hole Tube
Slide Switches DTDT 6POS EXT SIDE T/H SLIDE SWITCH
SLIDE SWITCH, 6PDT, 300MA, 115VAC; CONTACT CONFIGURATION:6PDT; SWITCH OPERATION:-; SWITCH MOUNTING:THROUGH HOLE; PRODUCT RANGE:-; CONTACT CURRENT MAX:300MA; CONTACT VOLTAGE AC MAX:115V; CONTACT VOLTAGE DC MAX:-; ORIENTATION:VERTICAL ROHS COMPLIANT: YES
ASE6204=6PDT AUTOSLIDE Number of Positions: 6 Product Orientation: Vertical Configuration (Pole-Throw): Six Pole - Double Throw Operating Function: On On Termination Method to PCB: Through Hole - Solder Slide Switch | 6 Vertical Six Pole - Double Throw On On | Part Number: 3-1825010-7 | Internal Number: 3-1825010-7 | Alias Number: ASE6204 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1825010-7
  • ASE6204.