TE Connectivity 4-1734592-3

Conn FPC Connector SKT 43 POS 0.5mm Solder RA SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1734592-3.

IHS

Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

ShanghaiCT

TE Connectivity

CAD Models

Download TE Connectivity 4-1734592-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

HIROSE ELECTRICFH28-50S-0.5SH(05)
FFC / FPC Board Connector, 0.5 mm, 50 Contacts, Receptacle, FH28, Surface Mount, Bottom
HIROSE ELECTRICFH28E-40S-0.5SH(05)
Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD Automotive T/R
HIROSE ELECTRICFH41-31S-0.5SH(05)
FFC / FPC Board Connector, 0.5 mm, 31 Contacts, Receptacle, FH41, Surface Mount, Bottom
Molex 54132-3662 FFC & FPC Connectors, 0.5 FPC Hsg Assembly, ,btmw /Auplt36 Circuit,embstppkg
Conn FPC Connector SKT 32 POS 0.5mm Solder RA SMD Reel
Conn FFC/FPC Connector SKT 55 POS 0.5mm Solder RA SMD Reel

Descriptions

Descriptions of TE Connectivity 4-1734592-3 provided by its distributors.

Conn FPC Connector SKT 43 POS 0.5mm Solder RA SMD T/R
FFC/FPC Connector, 43 Contact(s), 1 Row(s), Female, Right Angle, 0.5 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
FPC CONNECTOR, RECEPTACLE 43POS 0.5PITCH; Series: FPC; Gender: Receptacle; Pitch Spacing: 0.5mm; No. of Contacts: 43; No. of Rows: 1; Contact Plating: Gold; FFC / FPC Thickness: 0.3mm; Contact Termination: Surf
Fpc Connector, Receptacle 43 Position 0.5Pitch; Rango De Producto:Serie Fpc; Tipo De Terminación Del Contacto:Montaje Superficial; Género:Receptáculo Eléctrico; Núm. De Contactos:43; Contacto, Posición:Bottom; Espaciado, Paso:0.5Mm |Amp Te Connectivity 4-1734592-3

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty