Molex 54132-3662

Molex 54132-3662 FFC & FPC Connectors, 0.5 FPC Hsg Assembly, , btmw /Auplt36 Circuit, embstppkg
$ 1.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54132-3662.

IHS

Datasheet5 pages7 years ago

Molex

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-41.50%

CAD Models

Download Molex 54132-3662 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.538
$ 2,316.86
$ 2,316.86
Stock
160,858
257,121
257,121
Authorized Distributors
6
5
5
Gender
Female
Female
Female
Pitch
508 µm
508 µm
508 µm
Number of Positions
36
36
36
Termination
SMD/SMT
Solder
Solder
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Silver, Tin
Silver, Tin
Housing Material
Thermoplastic
Nylon
Nylon
Contact Material
Bronze
Bronze
Bronze
Actuator Material
-
-
-
Voltage Rating
50 V
50 V
50 V
Current Rating
500 mA
500 mA
500 mA

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

HIROSE ELECTRICFH28E-40S-0.5SH(05)
Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD Automotive T/R
HIROSE ELECTRICFH28E-30S-0.5SH(05)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 30 Positions
HIROSE ELECTRICFH41-31S-0.5SH(05)
FFC / FPC Board Connector, 0.5 mm, 31 Contacts, Receptacle, FH41, Surface Mount, Bottom
Conn FPC Connector SKT 34 POS 0.5mm Solder RA SMD Reel
Conn FPC Connector SKT 32 POS 0.5mm Solder RA SMD Reel
Conn FPC Connector SKT 27 POS 0.5mm Solder RA SMD Reel

Descriptions

Descriptions of Molex 54132-3662 provided by its distributors.

Molex 54132-3662 FFC & FPC Connectors, 0.5 FPC Hsg Assembly, ,btmw /Auplt36 Circuit,embstppkg
FFC/FPC Connector, 36 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator
FFC / FPC Board Connector, 36 Contacts, 1 Row, 0.5mm, Bottom, Gold, SMT, Right Angle, 0.3mm, Solder
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 36 Circuits, Gold Plating
SOCKET, 0.5MM, 36WAY; Series:-; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:36; No. of Rows:1; Contact Plating:Gold; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle; Contact Material:Phosphor Bronze; Contact Position:Bottom
Poles = 36 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Thermoplastic / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-1 / Orientation = Right Angle / Rated Current mA = 500 / Rated Voltage V = 50 / Length mm = 23.5 / Temperature Min. °C = -20 / Temperature Max. °C = 85 / Series = 54132

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0541323662
  • 541323662