TE Connectivity 4-1676970-5

Res Thin Film 0603 237 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Medical
$ 0.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1676970-5.

JRH Electronics

Datasheet8 pages9 years ago
Datasheet9 pages10 years ago

Newark

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP5-1676970-1
Fixed Resistor, Thin Film, 0.063W, 249ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP3-1676970-7
Res Thin Film 0603 215 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
TE Connectivity / AMP4-1676970-3
Res Thin Film 0603 226 Ohm 0.1% 0.063W(1/16W) ±10ppm/C SMD T/R
Res Thin Film 0603 237 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
PanasonicERA-3YEB241V
Res Metal Film 0603 240 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0603 249 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
TE Connectivity4-1676970-5
Res Thin Film 0603 237 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Medical
TE ConnectivityRN73C1J232RBTDF
Res Thin Film 0603 232 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
Yageo GroupRT0603BRB07220RL
100mW Thin Film Resistor ±0.1% ±10ppm/℃ 220Ω 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 240ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
PanasonicERA-3AEB2370V
Res Thin Film 0603 237 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity 4-1676970-5 provided by its distributors.

Res Thin Film 0603 237 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.063W, 237Ohm, 50V, 0.1% +/-Tol, -10, 10Ppm/Cel, Surface Mount, 0603
Thin Film Resistors-SMD RN 0603 237R 0.1% 10PPM
237 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, Holsworthy RN73
RES, 237R, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 237ohm; Product Range: RN73 Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Toler
Special Order: RN 0603 237R 0.1% 10PPM 1K RL Resistance Value: 237 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 237 Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1J237RBTDF | Internal Number: 4-1676970-5 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1J237RBTDF