TE Connectivity / AMP 5-1676970-1

Fixed Resistor, Thin Film, 0.063W, 249ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1676970-1.

Newark

Datasheet4 pages1 year ago
Datasheet6 pages12 years ago
Datasheet8 pages10 years ago

Electro Sonic

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-76.38%

CAD Models

Download TE Connectivity / AMP 5-1676970-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP4-1676970-3
Res Thin Film 0603 226 Ohm 0.1% 0.063W(1/16W) ±10ppm/C SMD T/R
TE Connectivity / AMP5-1676970-3
Res Thin Film 0603 261 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP5-1676970-2
Res Thin Film 0603 255 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
Res Thin Film 0603 249 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
PanasonicERA-3YEB241V
Res Metal Film 0603 240 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0603 237 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
TE Connectivity / AMP5-1676970-1
Fixed Resistor, Thin Film, 0.063W, 249ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.1W, 240ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
PanasonicERA3AEB2490V
Res Thin Film 0603 249 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.1W, 249ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity / AMP 5-1676970-1 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 249ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 249 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Molded SMD T/R
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 249 Ω, Holsworthy RN73
RES, 249R, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style:0603 [1608 Metric]; Resistance:249ohm; Product Range:RN73 Series; Voltage Rating:50V; Resistor Element Material:Thin Film; Power Rating:63mW; Resistance Tolerance:± 0.1%; RoHS Compliant: Yes
Special Order: RN 0603 249R 0.1% 10PPM 1K RL Resistance Value: 249 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 249 Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1J249RBTDF | Internal Number: 5-1676970-1 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1J249RBTDF