TE Connectivity 4-1617758-3

Electromechanical power Relay 28VDC 500Ohm 5A DPDT(20.57x10.41x16.26)mm Flange Military power Relay
$ 193.934
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1617758-3.

IHS

Datasheet4 pages2 years ago

TE Connectivity

JRH Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity5-1617758-0
Relay, Mid-Range, 28Vdc, 5A, Dpdt, M83536/2-024M | TE Connectivity FCB-205-0224M
TE Connectivity5-1617758-4
RELAY, MID-RANGE, 28VDC, 5A, DPDT, M83536/2-028M | TE Connectivity FCB-205-0228M
TE Connectivity5-1617758-2
Electromechanical Relay 28VDC 500Ohm 5A DPDT (32.51x10.41x16.26)mm Flange Military Relay
Phoenix Contact2834232
DPDT PCB Mount Non-Latching Relay Through Hole; 10 A; 24V dc
Phoenix Contact2903281
Power Relay/Base Module w/Bracket; DPDT; RIF-4; 24VDC In; 2x21; Push-In Connection
Power Relay 24VDC 430Ohm 10A DPDT(34.5x34.5x53.3)mm Socket General Purpose Relay
TE Connectivity1617037-5
Power Relay 26.5VDC 5A DPDT(20.5mm 10.4mm 10.4mm) Panel
TE Connectivity4-1617758-9
Power/Signal Relay, 2 Form C, Dpdt-Co, Momentary, 28Vdc (Coil), 5A (Contact), Dc Input, Ac/Dc
Power Relays;Plug-in;2 Pole;5A;24VDC;Diode;Mech Operation Indicator;Nameplate
Power PCB Relay ,G2R-2 DC24 BY OMI | Omron Automation G2R-2 DC24 BY OMI
RELAY GEN PURPOSE DPDT 5A 24V / General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable

Descriptions

Descriptions of TE Connectivity 4-1617758-3 provided by its distributors.

Electromechanical power Relay 28VDC 500Ohm 5A DPDT(20.57x10.41x16.26)mm Flange Military power Relay
Fcb-205-0219L=M83536/2-019L/ Pkg Rohs Compliant: No |Cii Te Connectivity FCB-205-0219L
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 28VDC (Coil), 5A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output
FCB-205 Series DPDT (2 Form C) Non-Latching General Purpose Relay
General Purpose Relays FCB-205-0219L
Industrial Relays 2FormC DPDT 28VDC
Military/Aerospace Mid-Range Relays
FCB-205-0219L=M83536/2-019L, 4-1617758-3

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCB-205-0219L