Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron MK2P-S-DC24

Power Relay 24VDC 430Ohm 10A DPDT(34.5x34.5x53.3)mm Socket General Purpose Relay

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MK2P-S-DC24.

Master Electronics

Datasheet10 pages19 years ago

Electro Sonic

DigiKey

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-01-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Power Relay 24VDC 430Ohm 10A DPDT(34.5x34.5x52.5)mm Socket General Purpose Relay
Omron Omron Power relay, MKSseries, 24V dc_coil_voltage, switching current10A, DPDT
Relay; E-Mech; DPDT; Ctrl-V 24DC; 10A; 250VAC; Socket Mount; 8 Pin Octal; MK-S Series
TE Connectivity5-1393090-7
General Purpose Multimode Electromechanical Relay DPDT 10A 24VDC 475Ohm Socket
TE Connectivity / P&BKUP-11D56-24
Power Relay, General Purpose
Schneider Electric788XBXC-24D
Relay; E-Mech; Power; DPDT; Cur-Rtg 16A; Ctrl-V 24DC; Vol-Rtg 120, 277/28AC/DC

Descriptions

Descriptions of Omron MK2P-S-DC24 provided by its distributors.

Power Relay 24VDC 430Ohm 10A DPDT(34.5x34.5x53.3)mm Socket General Purpose Relay
Power/Signal Relay, DPDT, Momentary, 0.056A (Coil), 24VDC (Coil), 1500mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount
Power Relay; Series:MK; Relay Type:General Purpose; Coil Voltage VDC Nom:24V; Coil Resistance:430ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:Plug In; Carry Current:10A; Leaded Process Compatible:No ;RoHS Compliant: Yes
Reliable, high quality, long life. Silver contacts rated at 10 amps. UL, CSA rated. Built-in Indicator Standard. Options Include: LED Indicator, Diode Suppression, and Varistor. All MK models with

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MK2P-S-DC24.
  • MK2P-SDC24
  • MK2PSDC24