TE Connectivity 4-160968-2

Cable tie, PA, (L x W) 134 x 2.6 mm, bundle-Ø 32 mm, black, 4-160968-2
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-160968-2.

IHS

Datasheet3 pages10 years ago

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitBT1.5M-M0
Cable Tie, 6-1/2 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitPLT1M-C0
Panduit PLT1M-C0 Cable Tie, UV-Resistant, 3.9"L, 18lb, Nylon 6/6, Black, 100/Pcs, Pan-Ty Series
TE Connectivity4-160967-2
CABLE TY 98X2.5 BLA Part Number: 4-160967-2 | Internal Number: 4-160967-2 | TE Connectivity
Phoenix Contact1005512
CBL TIE LOCKING BLK 18LBS 3.93"
TE Connectivity4-160965-2
Cable Tie, 75 mm L, 15 mm Max Bundle Dia., Black, Polyamide 6/6, 60 lb Strength

Descriptions

Descriptions of TE Connectivity 4-160968-2 provided by its distributors.

Cable tie, PA, (L x W) 134 x 2.6 mm, bundle-Ø 32 mm, black, 4-160968-2
CABLE TIE, 134MM, NYLON 6.6, 18.5LB, BLK; SVHC:No SVHC (27-Jun-2018)
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
AMP-TY Series 5.28 Standard Locking Black Polyamide Cable Tie"
Cable Ties, Standard Locking Polyamide 6/6 Black 32mm 82N Bag
Cable Accessories Tie Polyamide Black
Cable Ty 134X2.6 Black |Amp Te Connectivity 4-160968-2
Special Order: CABLE TY 134X2.6 BLACK Cable Tie Style: Standard Packaging Method: Bag Tensile Strength: 18.5 lbf Tensile Strength: 82 Newton Product Length: 5.27 in Standard Bag 18.5 lbf 82 Newton | Cable Ties | Part Number: 4-160968-2 | Internal Number: 4-160968-2 | TE Connectivity | AMP-TY

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-160968-2 .