Cable Ties; Longitud Del Cable:160Mm; Ancho De Cable:2.4Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:80N/Mm²; Tensión De Rotura, Libras:18Lb; Diametro Max Del Conjunto De Cables:38Mm; Color:Black |Panduit BT1.5M-M0
Cable Tie, Metal Barb, 6.3 Inches (160 mm) Length, Miniature, Black. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.