TE Connectivity 4-1419144-4

Electromechanical Relay 24VDC 2.8KOhm 8A SPST-NO (18.2x10.2x14.7)mm THT Miniature Relay
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1419144-4.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet4 pages8 years ago
Datasheet5 pages7 years ago
Datasheet7 pages8 years ago

Newark

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 4-1419144-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.46
Stock
11,384
1,853
Authorized Distributors
6
1
Relay Type
-
General Purpose
Throw Configuration
SPST
SPST
Contact Current Rating
8 A
3 A
Coil Voltage (DC)
18 V
18 V
Coil Voltage (AC)
-
-
Coil Current
8 mA
9 mA
Max Voltage Rating (AC)
-
-
Coil Resistance
2.88 kΩ
2.8 kΩ
Coil Power
200 mW
200 mW
Switching Capacity
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity7-1419128-1
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.008A (Coil), 24Vdc (Coil), 200Mw (Coil), 8A
TE Connectivity1461352-6
General Purpose Miniature PCB Electromechanical Relay SPST 5A 24VDC 2880Ohm Through Hole
TE Connectivity9-1419128-8
OJ Series 8 A 12 VDC SPST-NO (1 Form A) Purpose Power Relay OJ-SH-112LMH,000
PanasonicJS1A-12V-F
General Purpose 12VDC SPST-NO 10A Non Latching DIP Power Relays ROHS
PanasonicLKP1AF-12V
General Purpose Relay 12VDC SPST-NO (1 Form A) Non-Latching 10A 277VAC 30VDC
TE Connectivity / P&BT7NS1D1-06
Electromechanical Relay SPST-NO 10A 6VDC 100Ohm Through Hole

Descriptions

Descriptions of TE Connectivity 4-1419144-4 provided by its distributors.

Electromechanical Relay 24VDC 2.8KOhm 8A SPST-NO (18.2x10.2x14.7)mm THT Miniature Relay
Power Relay 24VDC 8A SPST-NO(18.2mm 10.2mm 14.7mm) THT
OJ-SS-124LMH: SPST (1 Form A) 8 A 24 VDC General Purpose Power Relay
Electromechanical Relay SPST-NO 8A 24VDC 2.8KOhm Through Hole
Relay, 1 Form A (N/O), 24 V (DC), 2880 Ω, 8 A, 30 V (DC), monostable, 4-1419144-4
Miniature PCB Power Relays with 1 pole, 1 Form A (NO) contact, 3 to 10A rating.
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
OJ-SS-124LMH,000 Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 200 mW Coil Resistance: 2880 Ω Coil Special Features: UL Coil Insulation Class E Standard Monostable, DC 200 mW 2880 Ω | Std Oeg Miniature PCB Oj/oje Pow Relay | Part Number: OJ-SS-124LMH,000 | Internal Number: 4-1419144-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • OJ-SS-124LMH 000
  • OJ-SS-124LMH,000
  • OJ-SS-124LMH000