TE Connectivity 4-1415382-1

General Purpose Relays Rt134F24 |Potter&brumfield Te Connectivity RT134F24
$ 5.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1415382-1.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Master Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+2.90%

CAD Models

Download TE Connectivity 4-1415382-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

RELAY GEN PURPOSE SPST 10A 24V | Panasonic Electronic Components JW1AFSN-DC24V-F
TE Connectivity1419126-1
Electromechanical Relay 24VDC 1.1KOhm 10A SPST-NO (24x10x25)mm THT Miniature PCB Relay
PanasonicLKP1AF-24V
RELAY GEN PURPOSE SPST 10A 24V | Panasonic Electronic Components LKP1AF-24V
Relay Power General Purpose SPST-NO 250VAC 24VDC PC Pins Through Hole Carton/Case
TE Connectivity3-1393239-0
Electromechanical Relay SPST-NO 12A 24VDC 1.44KOhm Through Hole
TE ConnectivityRT134024F
Power/Signal Relay, 1 Form A, Spst, Momentary |Te Connectivity Amp 2-1393242-1

Descriptions

Descriptions of TE Connectivity 4-1415382-1 provided by its distributors.

General Purpose Relays Rt134F24 |Potter&brumfield Te Connectivity RT134F24
Power Relay 24VDC 12A SPST-NO(29x12.7x15.7)mm THT
Power Relay SPST-NO 250VAC 24VDC PC Pin Through Hole
RELAY GEN PURPOSE SPST 12A 24V
Power Relays, Standard, Bistable, 2 Coils, Polarized, 650 mW Coil Power Rating DC, 886 Ω Coil Resistance, SCHRACK Power PCB Relay RT1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT134F24