TE Connectivity 4-1393800-6

Electromechanical Relay 24VDC 300Ohm 15A DPDT (53x46.5x61)mm Socket Signal Relay
$ 293.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1393800-6.

JRH Electronics

Datasheet2 pages7 years ago

Master Electronics

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-12-29
LTD Date2024-09-27

Related Parts

Phoenix Contact2903281
Power Relay/Base Module w/Bracket; DPDT; RIF-4; 24VDC In; 2x21; Push-In Connection
PanasonicSP2-P-DC24V
Compact Power Relay, 2 Form C, 15A 250VAC 10A 30VDC, PC Board Terminal Type
PanasonicSP2-DC24V
Compact Power Relay, 2 Form C, 15A 250VAC 10A 30VDC
PanasonicSP2-L2-DC24V
Compact Power Relay, 2 Form C, 15A 250VAC 10A 30VDC, 2 Coil Latching
TE Connectivity / AMP6-1393144-2
Electromechanical Relay DPDT 15A 24VDC 650Ohm
Schneider Electric788XBXC-24D
Relay; E-Mech; Power; DPDT; Cur-Rtg 16A; Ctrl-V 24DC; Vol-Rtg 120, 277/28AC/DC

Descriptions

Descriptions of TE Connectivity 4-1393800-6 provided by its distributors.

Electromechanical Relay 24VDC 300Ohm 15A DPDT (53x46.5x61)mm Socket Signal Relay
Relay, 2 Form C (NO/NC), 24 V (DC), 300 Ω, 250 V (AC), monostable, 4-1393800-6
Power/Signal Relay, DPDT, Momentary, 0.083A (Coil), 24VDC (Coil), 2000mW (Coil), 15A (Contact), DC Input, AC/DC Output, Socket Mount
POWER RELAY, DPDT, 24VDC, 15A, SOCKET; Contact Configuration: DPDT; Coil Voltage: 24VDC; Contact Current: 15A; Product Range: -; Relay Mounting: Socket; Coil Type: -; Contact Voltage VAC: -; Relay Terminals: Quick Connect; Conta
Termination Type = Solder Terminal / Mounting Type = Plug-In / Series = V23009 / Coil Voltage - DC V = 24 / Width mm = 46.5 / Length mm = 53 / Height mm = 61 / Contact Configuration = 2CO / Coil Type = DC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393800-6..
  • V23009A0007A052