Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic SP2-DC24V

Compact Power Relay, 2 Form C, 15A 250VAC 10A 30VDC
$ 31.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic SP2-DC24V.

Upverter

Datasheet10 pages7 years ago

Electro Sonic

IHS

Factory Futures

element14

Inventory History

3 month trend:
-32.34%

CAD Models

Download Panasonic SP2-DC24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-02-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicSP2-P-DC24V
Compact Power Relay, 2 Form C, 15A 250VAC 10A 30VDC, PC Board Terminal Type
PanasonicSP2-L2-DC24V
Compact Power Relay, 2 Form C, 15A 250VAC 10A 30VDC, 2 Coil Latching
PanasonicSP2-PL2-DC24V
Compact Power Relay, 2 Form C, 15A 250VAC 10A 30VDC, PC Board Terminal Type, 2 Coil Latching
Schneider Electric788XBXC-24D
Relay; E-Mech; Power; DPDT; Cur-Rtg 16A; Ctrl-V 24DC; Vol-Rtg 120, 277/28AC/DC
TE Connectivity / AMP6-1393144-2
Electromechanical Relay DPDT 15A 24VDC 650Ohm
Schneider Electric782XBXC-24D
Power Relay 24VDC 20A DPDT(27.9x21x35.5)mm Socket

Descriptions

Descriptions of Panasonic SP2-DC24V provided by its distributors.

Compact Power Relay, 2 Form C, 15A 250VAC 10A 30VDC
SP Series 15 A DPDT 24 VDC Socket Mount Polarized Single Side Stable Power Relay
Relay Power DPDT 250VAC 24VDC Quick Connect Carton/Case
RELAY GEN PURPOSE DPDT 15A 24V | Panasonic Electronic Components SP2-DC24V
Electromechanical Relay DPDT 10ADC/15AAC 24VDC 1.92KOhm Plug-In
Power/Signal Relay, DPDT, Momentary, 0.013A (Coil), 24VDC (Coil), 300mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Socket Mount
Miniature Power Relay; Series:SP; Relay Type:High Sensitivity; Coil Voltage VDC Nom:24V; Coil Resistance:1920ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:PC Board; Height:22mm; Width:50mm; Depth:25.6mm; Carry Current:15A ;RoHS Compliant: Yes
POWER RELAY, DPDT, 24VDC, 15A, PLUG IN;; POWER RELAY, DPDT, 24VDC, 15A, PLUG IN; Relay Type:Power; Coil Voltage VDC Nom:24V; Contact Current Max:15A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:1.92kohm; Contact Configuration:DPDT; Depth:25.6mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP2DC24V