TE Connectivity 4-1393766-5

Power Relay 115VAC 3A DPDT(29.6x18.7x30.2)mm Socket
$ 66.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1393766-5.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

TE Connectivity

Newark

element14

CAD Models

Download TE Connectivity 4-1393766-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 4 days ago)
LTB Date2025-09-26
LTD Date2026-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity7-1393765-0
Relay; General Purpose; Dry Circuit; 3 A; 115 VAC; DPDT; Solder Terminal
Power Relay 12VAC 76.8Ohm 3A DPDT(27.5x14x41)mm Socket Miniature Relay
Power Relay 12VAC 76.8Ohm 3A DPDT(43.2x14.5x41)mm Bracket Miniature Relay
Power Relay 120VAC 8.3KOhm 5A DPDT(27.94x21.59x36)mm Bracket
Relay;E-Mech;DPDT;Latching;Ctrl-V 120VAC;10A;250VAC/125VDC;Socket Mnt;MY Series
TE ConnectivityR10S-E1Y2-J1.0K
Power/Signal Relay, 2 Form C, Momentary, 20mW (Coil), 3A (Contact), DC Input, Panel Mount

Descriptions

Descriptions of TE Connectivity 4-1393766-5 provided by its distributors.

Power Relay 115VAC 3A DPDT(29.6x18.7x30.2)mm Socket
POWER RELAY, DPDT, 115VAC, 3A, PLUG IN; Product Range:TE - R10 Series; Coil Voltage:115VAC; Contact Current:2A; Contact Voltage VAC:120V; Contact Voltage VDC:28V; Contact Configuration:DPDT; Coil Resistance:9kohm; Carry Current:3A
RELAY, DPDT, 120VAC, 28VDC, 2A; Contact Configuration:DPDT; Coil Voltage:115VAC; Contact Current:2A; Product Range:R10 Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:120VAC; Relay Terminals:Quick Connect RoHS Compliant: No
Special Order: R10-E1Y2-115V=R10 Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, AC Coil Resistance: 9000 Ω Coil Special Features: Sensitive Version Coil Voltage Rating: 115 VAC Industrial Panel Plug-In Monostable, AC 9000 Ω Sensitive Version | Power Relay | Part Number: R10-E1Y2-115V | Internal Number: 4-1393766-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • R10-E1-Y2-115V
  • R10-E1Y2-115V
  • R10E1Y2-115V