Idec RY2S-UTAC120V

Power Relay 12VAC 76.8Ohm 3A DPDT(43.2x14.5x41)mm Bracket Miniature Relay
$ 11.34
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RY2S-UTAC120V.

Farnell

Datasheet5 pages21 years ago

Master Electronics

Sager Electronics

Lectro Components

Inventory History

3 month trend:
+0.00%

Related Parts

Power Relay 12VAC 76.8Ohm 3A DPDT(27.5x14x41)mm Socket Miniature Relay
Electromechanical Relay DPDT 3A 48VDC 6.4KOhm Through Hole
PanasonicHC2E-H-DC110V
Signal Relay 110VDC 2DCA/3ACA DPDT (27.2mm 20.8mm 35.2mm) Socket Automotive
HC2E w/cadmium contact discontinued. Use HC2E-HP-DC110V-F
G2R Power Relay Flux Protection Double-Winding Latching DPDT 4A 24VDC Through Hole Tray
G2R Power Relay Flux Protection Double-Winding Latching DPDT 4A 12VDC Through Hole Tray

Descriptions

Descriptions of Idec RY2S-UTAC120V provided by its distributors.

Power Relay 12VAC 76.8Ohm 3A DPDT(43.2x14.5x41)mm Bracket Miniature Relay
RELAY, DPDT, 240VAC, 30VDC, 3A; Contact Configuration: DPDT; Coil Voltage: 120VAC; Contact Current: 3A; Product Range: RY Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 240VAC; R
POWER RELAY, DPDT, 120VAC, 3A, PLUG IN;Relay Type:Miniature; Coil Voltage VAC Nom:120V; Contact Current Max:3A; Contact Voltage AC Nom:220V; Contact Voltage DC Nom:30V; Coil Resistance:7680ohm; Contacts:DPDT; Coil Type:AC ;

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS