TE Connectivity 4-1393302-1

Power Relay 12VDC 60(NO)/45(NC)A SPDT(25.9x25.9x24.9)mm Plug-In Automotive
$ 5.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1393302-1.

IHS

Datasheet5 pages1 year ago
Datasheet4 pages15 years ago

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-9.30%

CAD Models

Download TE Connectivity 4-1393302-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2005-02-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1393302-2
Power Relay 12VDC 60(NO)/45(NC)A SPDT(25.9x29.9x51.9)mm Plug-In
TE Connectivity1393277-4
Power Relay 12VDC 100(NO)/30(NC)A SPDT (26.1mm 21.1mm 21.2mm) THT Automotive
TE Connectivity5-1393302-8
Power Relay 12VDC 120(NO)/45(NC)A SPDT(25.9x29.9x51.9)mm Plug-In Automotive

Descriptions

Descriptions of TE Connectivity 4-1393302-1 provided by its distributors.

Power Relay 12VDC 60(NO)/45(NC)A SPDT(25.9x25.9x24.9)mm Plug-In Automotive
Electromechanical Relay 12VDC 90Ohm 40(NO)/30(NC)A SPDT (29.9x25.9x51.9)mm Plug-In Power Relay
Relay Automotive SPDT-CO 60A 12VDC 91 Ohm Socket Mount
Power/Signal Relay, SPDT, Momentary, 0.1A (Coil), 12VDC (Coil), 1600mW (Coil), 40A (Contact), 12VDC (Contact), DC Input, AC/DC Output, Panel Mount
V23134A0052X278-EV-CBOX Rated Coil Voltage: 12 VDC Mini Relay Contact Current Class: 30 – 50 A Mini Relay Contact Arrangement: 1 Form C (CO) Coil Suppression: Rp 560Ω Mini Relay Mounting Type: Plug-In Mini Relay | 12 VDC 30 – 50 A 1 Form C (CO) Rp 560Ω | Part Number: 4-1393302-1 | Internal Number: 4-1393302-1 | Alias Number: V23134A 52X278 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty