TE Connectivity 1393277-4

Power Relay 12VDC 100A(NO)/30A(NC) SPDT 26.1mm × 21.1mm × 21.2mm THT Automotive
$ 3.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393277-4.

Master Electronics

Datasheet3 pages9 years ago
Datasheet3 pages9 years ago

JRH Electronics

IHS

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+18.95%

CAD Models

Download TE Connectivity 1393277-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.05
Introduction Date2005-02-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1393277-6
V23076 Series Power Relay K Sealed 1-Form C 1 CO 12 VDC 90 Ohm 1.6 W Silver Tin Dioxide
TE Connectivity8-1393292-4
Power Relay 12VDC 30(NO)/20(NC)A SPDT(23x15.5x25.4)mm Plug-In
TE Connectivity / AMP7-1414967-8
RELAY AUTO SPDT 30A 10V / Power Relay 12VDC SPDT(12x12.9x10.2)mm THT Automotive
TE Connectivity1432868-1
Electromechanical Relay SPDT 90(NO)/30(NC)A 12VDC 90Ohm Plug-In
TE Connectivity1432869-1
VF4 Series 40 A SPDT 12 V Through Hole General Purpose Relay
TE Connectivity1432785-1
Electromechanical Relay SPDT 90(NO)/30(NC)A 12VDC 90Ohm Plug-In
PanasonicCB1-R-M-12V
PANASONIC ELECTRIC WORKS CB1-R-M-12V RELAY, AUTOMOTIVE, SPDT, 14VDC, 40A
PanasonicCB1F-R-12V
Relays 12VDC 89.5Ohm 40(NO)/30(NC)A SPDT (26mm × 22mm × 36mm) Plug-In Automotive Relay
PanasonicCB1-R-12V
Electromechanical Relay SPDT 40(NO)/30(NC)A 12VDC 89.5Ohm Plug-In

Descriptions

Descriptions of TE Connectivity 1393277-4 provided by its distributors.

Power Relay 12VDC 100A(NO)/30A(NC) SPDT 26.1mm × 21.1mm × 21.2mm THT Automotive
Automotive Relay, 12 VDC, 45 A, SPDT, Through Hole, Solder, V23076 Series
Power Relay SPDT-CO 12VDC Through Hole
SPST-NO (1 Form A) 12 Vdc 45 Amp Non Latching Through Hole Relay
Power/Signal Relay, SPDT, Momentary, 0.133A (Coil), 12VDC (Coil), 1600mW (Coil), 25A (Contact), 12VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Relay, Automotive, Spdt, 12Vdc, 45A; Coil Voltage:12Vdc; Contact Current:45A; Contact Configuration:spdt; Relay Mounting:through Hole; Relay Terminals:solder; Product Range:power Relay K Series; Contact Voltage Dc Nom:12V Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1024021
  • 13932774
  • V23076-A1001-C133
  • V23076A1001C133