Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1393302-2

Power/Signal Relay, 1 Form C, Spdt, Mome; |Te Connectivity Amp 2-1393302-2
$ 8.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393302-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet4 pages3 years ago
Datasheet5 pages1 year ago
Datasheet4 pages3 years ago

Master Electronics

IHS

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-6.62%

CAD Models

Download TE Connectivity 2-1393302-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.05
Introduction Date2005-02-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1393277-4
Power Relay 12VDC 100A(NO)/30A(NC) SPDT 26.1mm × 21.1mm × 21.2mm THT Automotive
TE ConnectivityVFMA-15F41-S01
Electromechanical Relay 12VDC 90Ohm 120(NO)/40(NC)A SPDT (23x15.5x36.6)mm Plug-In Micro ISO Relay
TE Connectivity1-1904020-2
Power Relay 12VDC 120(NO)/45(NC)A SPDT(28.5x28.5x36.8)mm Plug-In Automotive
TE Connectivity1432868-1
Electromechanical Relay SPDT 90(NO)/30(NC)A 12VDC 90Ohm Plug-In
TE Connectivity1432869-1
VF4 Series 40 A SPDT 12 V Through Hole General Purpose Relay
PanasonicCB1-R-M-12V
PANASONIC ELECTRIC WORKS CB1-R-M-12V RELAY, AUTOMOTIVE, SPDT, 14VDC, 40A
PanasonicCB1F-R-12V
Relays 12VDC 89.5Ohm 40(NO)/30(NC)A SPDT (26mm × 22mm × 36mm) Plug-In Automotive Relay
PanasonicCB1-R-12V
14V@DC 40A 12V One Conversion: 1C (SPDT-Conversion) Plugin,22x26mm Automotive Relays ROHS
TE Connectivity / P&BVKP-35F52
Signal Relay 12VDC 240(NO)/60(NC)A SPDT(26.5x22x22.3)mm THT Automotive

Descriptions

Descriptions of TE Connectivity 2-1393302-2 provided by its distributors.

Power/Signal Relay, 1 Form C, Spdt, Mome; |Te Connectivity Amp 2-1393302-2
Power Relay 12VDC 60(NO)/45(NC)A SPDT(25.9x29.9x51.9)mm Plug-In
Electromechanical Relay SPDT 120(NO)/45(NC)A 12VDC 90Ohm Plug-In
TE CONNECTIVITY 2-1393302-2 Automotive Relay, Power Relay F4 Series, SPDT, 12 VDC, 40 A, Through Hole, Solder
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.132A (Coil), 12VDC (Coil), 1600mW (Coil), 60A (Contact), 12VDC (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, 60A, 12VDC, SPST; Coil Voltage VDC Nom:12V; Contact Current Max:60A; Contact Voltage DC Nom:12V; Coil Resistance:90ohm; Contact Configuration:SPDT; Relay Mounting:Socket; External Height:24.9mm; External Width:25.9mm; External Depth:25.9mm
V23134A0052C643-EV-CBOX Rated Coil Voltage: 12 VDC Mini Relay Contact Current Class: 30 – 50 A Mini Relay Contact Arrangement: 1 Form C (CO) Mini Relay Mounting Type: Plug-In Mini Relay Coil Resistance: 90 Ω Mini Relay | 12 VDC 30 – 50 A 1 Form C (CO) Plug-In | Part Number: 2-1393302-2 | Internal Number: 2-1393302-2 | Alias Number: AMPS-2-1393302-2 | TE Connectivity
RELAY, AUTO, SPCO, 12VDC; Series:V23134; Relay Type:General Purpose; Voltage, Coil DC Nom:12V; Coil Resistance:91ohm; No. of Poles:1; Contact Configuration:SPCO; Mounting Type:Plug-In; External Length / Height:25.2mm; Width, External:26.2mm; External Depth:26.2mm; Max Operating Temperature:70°C; Min Temperature Operating:-40°C; Contact Current Rating:40A; Contact Material:Silver; Flammability Rating:UL94-HB; Operating Time:15ms; Release Time:10ms

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 213933022
  • V23134-A0052-C643
  • V23134A0052C643