TE Connectivity 4-1393239-4

General Purpose Power PCB Relay RT1 sensitive SPDT 10A 24VDC 2304Ohm Through Hole
$ 10.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1393239-4.

JRH Electronics

Datasheet2 pages7 years ago
Datasheet2 pages8 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity3-1393239-8
RT1 Series 10 A SPDT 12 VDC PCB Mount General Purpose Power Relay
TE Connectivity4-1393238-6
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT, 24 VDC, 10 A
TE Connectivity4-1393238-4
Power Relay 12VDC 10A SPDT(29mm 12.7mm 15.7mm) THT
Electromechanical Relay SPDT 10A 5VDC 100Ohm Through Hole
Omron G2RL-1-H-DC12 Power PCB Relay 12V DC 16A SPDT Through Hole
Power Relay SPDT 250VAC 48VDC PC Pin Through Hole Tube

Descriptions

Descriptions of TE Connectivity 4-1393239-4 provided by its distributors.

General Purpose Power PCB Relay RT1 sensitive SPDT 10A 24VDC 2304Ohm Through Hole
General Purpose Relays 24V 12A 1No Tht Power |Potter&brumfield Te Connectivity RT175024
POWER PCB RELAY SENSITIVE,5 KV / 10 MM COIL-CONTACT
Cross Referenced to TE CONNECTIVITY CORP - Part AMP4-1393239-4
Low Signal Relays - PCB RT175024

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT175024