Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1393238-4

Power Relay 12VDC 10A SPDT(29mm 12.7mm 15.7mm) THT

$ 3.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1393238-4.

IHS

Datasheet5 pages2 years ago

Farnell

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+0.79%

CAD Models

Download TE Connectivity 4-1393238-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-1393239-8
RT1 Series 10 A SPDT 12 VDC PCB Mount General Purpose Power Relay
TE ConnectivityT75S5D112-12
Relay; 14 A; PCB; PC Board; 1 Form C, SPDT, 1 C/O; 650 Ohms; 230 mW (Nom.)
PanasonicJS1-B-12V-F
RELAY GEN PURPOSE SPDT 10A 12V | Panasonic Electronic Components JS1-B-12V-F
PanasonicJS1-F-12V-F
Electromechanical Relay SPDT 5ADC/10AAC 12VDC 400Ohm Through Hole
PanasonicJS1F-B-12V-F
JS Series 10 A SPDT 12 VDC Through Hole Miniature Non-Polarized Power Relay
TE Connectivity / AMP1-1721956-4
Electromechanical Relay 12VDC 15A SPDT( (19.2mm 15.5mm 15mm)) THT General Purpose Relay
TE Connectivity3-1393239-8
RT1 Series 10 A SPDT 12 VDC PCB Mount General Purpose Power Relay
Pcb Power Relay; |Omron Electronic Components G2RL-1-H-DC12
Omron Omron Power relay, G6RNseries, 12V dc_coil_voltage, switching current8A, SPDT
Omron Omron Power relay, G6RLseries, 12V dc_coil_voltage, switching current10A, SPDT
TE ConnectivityRY212012
Power Relay 12VDC 8A SPDT( (28.5mm 10.1mm 12.3mm)) THT
TE Connectivity4-1393224-6
RELAY GEN PURPOSE SPDT 8A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole

Descriptions

Descriptions of TE Connectivity 4-1393238-4 provided by its distributors.

Power Relay 12VDC 10A SPDT(29mm 12.7mm 15.7mm) THT
Power Relay SPDT 400VAC 12VDC Through Hole Box/Tube
Electromechanical Relay SPDT 15A 12VDC 576Ohm Through Hole
TE Connectivity Tyco Electronics Power relay, RT1series, 12V dc_coil_voltage, switching current12A, SPDT
SPDT, MID-RANGE PC BOARD RELAY Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.021A (Coil), 12VDC (Coil), 250mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, SPDT, 250VAC, 10A; Contact Configuration:SPDT; Coil Voltage:12VDC; Contact Current:10A; Product Range:RT1 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:So
RTB74012 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: 4-1393238-4 | Internal Number: 4-1393238-4 | Alias Number: RTB74012 | TE Connectivity | SCHRACK
Switching Current A = 10 / Switching Capacity kVA = 2.5 / Series = RT1 / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = Radial Leads / Mounting Type = Through Hole / Relay Type = Monostable / Coil Voltage - DC V = 12 / Width mm = 12.7 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance Ohm = 576

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 413932384
  • RTB74012
  • RTB74012.