Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1393239-8

General Purpose Power PCB Relay RT1 sensitive SPDT 10A 12VDC 576Ohm Through Hole

$ 3.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393239-8.

ODG (Origin Data Global)

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

element14 APAC

Newark

IHS

Master Electronics

Inventory History

3 month trend:
-7.94%

CAD Models

Download TE Connectivity 3-1393239-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Omron G2RL-1-H-DC12 Power PCB Relay 12V DC 16A SPDT Through Hole
TE Connectivity4-1393238-4
Power Relay 12VDC 10A SPDT(29mm 12.7mm 15.7mm) THT
TE Connectivity4-1393224-6
RELAY GEN PURPOSE SPDT 8A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Omron Omron Power relay, G6RLseries, 12V dc_coil_voltage, switching current10A, SPDT
Power Relay, Spdt, 12Vdc, 10A, Pc Board; |Omron Electronic Components G6RL-14-ASI-DC12
TE Connectivity6-1393224-1
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.019A (Coil), 12Vdc (Coil), 230Mw (Coil), 8A
TE Connectivity4-1393238-4
Power Relay 12VDC 10A SPDT(29mm 12.7mm 15.7mm) THT
TE Connectivity / P&BRY610012
Electromechanical Relay 12VDC 627Ohm 8A SPDT (28.5x10.1x12.3)mm THT Power Relay
TE Connectivity4-1393224-6
RELAY GEN PURPOSE SPDT 8A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
PanasonicJS1-B-12V-F
RELAY GEN PURPOSE SPDT 10A 12V | Panasonic Electronic Components JS1-B-12V-F
PanasonicJS1-F-12V-F
Electromechanical Relay SPDT 5ADC/10AAC 12VDC 400Ohm Through Hole
PanasonicJS1F-B-12V-F
JS Series 10 A SPDT 12 VDC Through Hole Miniature Non-Polarized Power Relay

Descriptions

Descriptions of TE Connectivity 3-1393239-8 provided by its distributors.

General Purpose Power PCB Relay RT1 sensitive SPDT 10A 12VDC 576Ohm Through Hole
RT1 Series 10 A SPDT 12 VDC PCB Mount General Purpose Power Relay
TE Connectivity Power Relay, RT1 Series, 12VDC Coil, 10A Switching, SPDT
Relay, 1 Form C (NO/NC), 12 V (DC), 576 Ω, 10 A, 400 V (AC), monostable, 3-1393239-8
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.021A (Coil), 12VDC (Coil), 250mW (Coil), 10A (Contact), DC Input, Random, AC Output, Panel Mount
PCB power relay 12 VDC 250 mW, RT174012, TE Connectivity
POWER RELAY, SPDT, 12VDC, 10A, THT; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 10A; Product Range: RT1 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Term
RT174012 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RT174012 | Internal Number: 3-1393239-8 | TE Connectivity | SCHRACK
Switching Current A = 10 / Switching Capacity kVA = 2.5 / Series = RT / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Width mm = 12.7 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance Ohm = 576

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT-174012
  • RT174012
  • RT174012.