Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1393224-2

Power Relay 5VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT

$ 2.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1393224-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

Newark

TE Connectivity

TME

Master Electronics

Inventory History

3 month trend:
+6.53%

CAD Models

Download TE Connectivity 4-1393224-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.531
$ 5.12
$ 5.12
Stock
457,363
36,854
36,854
Authorized Distributors
6
6
6
Relay Type
General Purpose
General Purpose
General Purpose
Throw Configuration
SPDT
SPDT
SPDT
Contact Current Rating
8 A
8 A
8 A
Coil Voltage (DC)
3.5 V
3.5 V
3.5 V
Coil Voltage (AC)
-
-
-
Coil Current
44 mA
44 mA
44 mA
Max Voltage Rating (AC)
400 V
400 V
400 V
Coil Resistance
112 Ω
112 Ω
112 Ω
Coil Power
220 mW
220 mW
220 mW
Switching Capacity
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityRY611005
Electromechanical Relay 5VDC 112Ohm 8A SPDT (28.5x10.1x12.3)mm THT Power Relay
TE Connectivity / P&BRY210005
Miniature Power PCB Electromechanical Relay SPDT-CO 8A 5VDC 112Ohm Through Hole
Omron Omron Power relay, G6RLseries, 5V dc_coil_voltage, switching current10A, SPDT
Power Relay 5VDC 10(NO)/8(NC)A SPDT(28.5x10x12.3)mm THT
Power Relay, Spdt, 5Vdc, 10A, Pc Board; |Omron Electronic Components G6RL-14-ASI-DC5
TE Connectivity4-1393238-2
Power Relay 5VDC 10A SPDT(29x12.7x15.7)mm THT
TE ConnectivityRY611005
Electromechanical Relay 5VDC 112Ohm 8A SPDT (28.5x10.1x12.3)mm THT Power Relay
TE Connectivity / P&BRY210005
Miniature Power PCB Electromechanical Relay SPDT-CO 8A 5VDC 112Ohm Through Hole
TE Connectivity4-1393238-2
Power Relay 5VDC 10A SPDT(29x12.7x15.7)mm THT
PanasonicJS1-5V-F
SPDT Electromechanical Relay 5A DC/10 Amps AC 69.4Ohm
PanasonicJS1-6V-F
JS Series 10A SPDT 6 VDC Through Hole Sealed Miniature Non-Polarized Power Relay
PanasonicJS1-B-5V-F
RELAY GEN PURPOSE SPDT 10A 5V | Panasonic Electronic Components JS1-B-5V-F

Descriptions

Descriptions of TE Connectivity 4-1393224-2 provided by its distributors.

Power Relay 5VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT
AgNi 5V 8A SPDT (1 Form C) Plugin,10.1x28.5mm Power Relays ROHS
Relay, 1 Form C (NO/NC), 5 V (DC), 112 Ω, 8 A, 400 V (AC), monostable, 4-1393224-2
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.044A (Coil), 5VDC (Coil), 223mW (Coil), 8A (Contact), DC Input, AC/DC Output, Panel Mount
General Purpose Relays Spdt 8A 5Vdc 112O; |Schrack Te Connectivity 4-1393224-2
TE Connectivity Tyco Electronics Power relay, RY IIseries, 5V dc_coil_voltage, switching current8A, SPDT
Electromechanical Relay SPDT 8A 5VDC 112Ohm Through Hole
400 V 8 A SPDT (1 Form C) 5 VDC Coil Through Hole General Purpose Relay
POWER RELAY, SPDT, 8A, 250VAC, TH; Contact Configuration: SPDT; Coil Voltage: 5VDC; Contact Current: 8A; Product Range: RYII Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 112ohm; SVHC: No SVHC (15-Jan-2018); Approvals & Standards: UL
RY211005 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RY211005 | Internal Number: 4-1393224-2 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 413932242
  • RY211005
  • RY211005.