Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1393238-2

Power Relay 5VDC 10A SPDT(29x12.7x15.7)mm THT
$ 4.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1393238-2.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

element14 APAC

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+0.62%

CAD Models

Download TE Connectivity 4-1393238-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE ConnectivityT75S5D112-05
Electromechanical Relay 5VDC 118Ohm 15A SPDT (( 30mm 10mm 15mm)) THT General Purpose Relay
TE ConnectivityRY212005
Miniature Power PCB Electromechanical Relay SPDT-CO 8A 5VDC 112Ohm Through Hole
PanasonicJS1-6V-F
JS Series 10A SPDT 6 VDC Through Hole Sealed Miniature Non-Polarized Power Relay
PanasonicJS1F-6V-F
RELAY GEN PURPOSE SPDT 10A 6V | Panasonic Electronic Components JS1F-6V-F
PanasonicJS1-B-6V-F
JS Series 10A SPDT 6 VDC Through Hole Sealed Miniature Non-Polarized Power Relay
TE ConnectivityRY611005
Electromechanical Relay 5VDC 112Ohm 8A SPDT (28.5x10.1x12.3)mm THT Power Relay
Pcb Power Relay/Omron Electronic Compo; |Omron Electronic Components G2RL-1-H-DC5
Omron Omron Power relay, G6RLseries, 5V dc_coil_voltage, switching current10A, SPDT
Power Relay, Spdt, 5Vdc, 10A, Pc Board; |Omron Electronic Components G6RL-14-ASI-DC5
TE Connectivity / P&BRY210005
Miniature Power PCB Electromechanical Relay SPDT-CO 8A 5VDC 112Ohm Through Hole
TE ConnectivityRY611005
Electromechanical Relay 5VDC 112Ohm 8A SPDT (28.5x10.1x12.3)mm THT Power Relay
TE Connectivity4-1393224-2
Electromechanical Relay 5VDC 112Ohm 8A SPDT (( 28.5mm 10.1mm 12.3mm)) THT Power Relay

Descriptions

Descriptions of TE Connectivity 4-1393238-2 provided by its distributors.

Power Relay 5VDC 10A SPDT(29x12.7x15.7)mm THT
TE CONNECTIVITY RTB74005 General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT
Electromechanical Relay SPDT 15A 5VDC 100Ohm Through Hole
Relay, Spdt, 250Vac, 10A; |Schrack Te Connectivity 4-1393238-2
AgNi 5V 10A SPDT (1 Form C) Plugin,12.7x29mm Power Relays ROHS
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.05A (Coil), 5VDC (Coil), 250mW (Coil), 10A (Contact), DC Input, AC Output, Panel Mount
RTB74005 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: 4-1393238-2 | Internal Number: 4-1393238-2 | Alias Number: RTB74005 | TE Connectivity | SCHRACK
Switching Current A = 10 / Switching Capacity kVA = 2.5 / Series = RT1 / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = Radial Leads / Mounting Type = Through Hole / Relay Type = Monostable / Coil Voltage - DC V = 5 / Width mm = 12.7 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance Ohm = 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTB74005