Panasonic JS1-6V-F

JS Series 10A SPDT 6 VDC Through Hole Sealed Miniature Non-Polarized Power Relay
$ 2.06
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JS1-6V-F.

IHS

Datasheet6 pages9 years ago

Panasonic

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic JS1-6V-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.06
$ 1.51
Stock
3,030
17,000
Authorized Distributors
3
1
Relay Type
General Purpose
General Purpose
Throw Configuration
SPDT
SPDT
Contact Current Rating
10 A
10 A
Coil Voltage (DC)
4.2 V
4.2 V
Coil Voltage (AC)
-
-
Coil Current
60 mA
60 mA
Max Voltage Rating (AC)
250 V
400 V
Coil Resistance
100 Ω
100 Ω
Coil Power
360 mW
360 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-08-30
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2021-09-28
LTD Date2021-12-31
Manufacturer Lifecycle StatusEOL (Last Updated: 1 week ago)

Related Parts

PanasonicJS1F-6V-F
RELAY GEN PURPOSE SPDT 10A 6V | Panasonic Electronic Components JS1F-6V-F
PanasonicJS1-B-6V-F
JS Series 10A SPDT 6 VDC Through Hole Sealed Miniature Non-Polarized Power Relay
TE Connectivity7-1415029-1
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.06A (Coil), 6Vdc (Coil), 360Mw (Coil), 10A
PanasonicJS1-5V-F
Power Relay SPDT 250VAC 5VDC PC Pins Through Hole Carton
TE Connectivity3-1440000-8
OMI Series 10 A SPDT (1 Form C) 12 V DC PCB Through Hole Power Relay
TE Connectivity / P&BPCE-112D1H,000
RELAY GEN PURPOSE SPDT 10A 12V / Power Relay 12VDC 10A SPDT(22x16x16.4)mm THT

Descriptions

Descriptions of Panasonic JS1-6V-F provided by its distributors.

JS Series 10A SPDT 6 VDC Through Hole Sealed Miniature Non-Polarized Power Relay
Electromechanical Relay SPDT 5ADC/10AAC 6VDC 100Ohm Through Hole
Relay, Spdt, 250Vac, 30Vdc, 10A; Contact Configuration:Spdt; Coil Voltage:6Vdc; Contact Current:10A; Product Range:Js Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250Vac; Relay Terminals:Solder Rohs Compliant: Yes |Panasonic JS1-6V-F
JS Relay (AgSNO2 contact type) | Panasonic Electronic Components JS1-6V-F
Power Relay SPDT 10A 6V Solder Through Hole Carton
Power/Signal Relay, SPDT, Momentary, 0.06A (Coil), 6VDC (Coil), 360mW (Coil), 5A (Contact), 100VDC (Contact), DC Input, AC/DC Output

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JS1-6VF
  • JS16VF