Descriptions of TE Connectivity RY212005 provided by its distributors.
Miniature Power PCB Electromechanical Relay SPDT-CO 8A 5VDC 112Ohm Through Hole
Avnet Japan
Electromechanical Relay 5VDC 112Ohm 8A SPDT (28.5x10.1x12.3)mm THT Power Relay
Power Relay, Spdt, 8A, 250Vac, Th; |Schrack Te Connectivity RY212005..
Relay: electromagnetic; SPDT; Ucoil: 5VDC; 8A/250VAC; 8A/30VDC
Relay, 1 Form C (NO/NC), 5 V (DC), 112 Ω, 8 A, 400 V (AC), monostable, 5-1393224-2
RY Series 5 VDC 8 A 112 Ohm SPDT-N0 Through Hole Miniature PCB Relay RY212005
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.044A (Coil), 5VDC (Coil), 223mW (Coil), 8A (Contact), DC Input, AC/DC Output, Panel Mount
RY212005 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RY212005 | Internal Number: 5-1393224-2 | TE Connectivity | SCHRACK
POWER RELAY, SPDT, 8A, 250VAC, TH; Contact Configuration: SPDT; Coil Voltage: 5VDC; Contact Current: 8A; Product Range: RYII Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 112ohm; SVHC: No SVHC (15-Jan-2018); Approvals & Standards: UL