Omron G6RL-1 DC5

Power Relay 5VDC 10(NO)/8(NC)A SPDT(28.5x10x12.3)mm THT
$ 3.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6RL-1 DC5.

IHS

Datasheet5 pages5 years ago

Omron

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.56%

CAD Models

Download Omron G6RL-1 DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Relay 5VDC 10(NO)/8(NC)A SPDT(28.5x10x12.3)mm THT
Power Relay 5VDC 10(NO)/8(NC)A SPDT (28.5mm 10mm 12.3mm) THT
G6RN Miniature Power Relay Sealed SPDT 8A 5VDC Through Hole Tube
TE Connectivity4-1393224-2
Electromechanical Relay 5VDC 112Ohm 8A SPDT (( 28.5mm 10.1mm 12.3mm)) THT Power Relay
TE Connectivity2-1393225-3
Electromechanical Relay SPDT 8A 5VDC 112Ohm Through Hole
TE Connectivity7-1393222-4
V23061 Series Miniature Power PCB Electromechanical Relay SPDT 8A 5VDC 118Ohm Through Hole

Descriptions

Descriptions of Omron G6RL-1 DC5 provided by its distributors.

Power Relay 5VDC 10(NO)/8(NC)A SPDT(28.5x10x12.3)mm THT
Power Relay SPDT 250VAC 5VDC PC Pin Through Hole Tray
Power/Signal Relay, SPDT, Momentary, 0.044A (Coil), 5VDC (Coil), 220mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
RELAY, SPDT, 250VAC, 30VDC, 10A; Contact Configuration: SPDT; Coil Voltage: 5VDC; Contact Current: 10A; Product Range: G6RL Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Termi

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6RL-1-DC5
  • G6RL-1DC5
  • G6RL1 DC5
  • G6RL1DC5