TE Connectivity 4-1393211-4

Relay, 2 Form C (NO/NC), 240 V (AC), 3.8 kΩ, 30 A, 277 V (AC), monostable, 4-1393211-4
$ 16.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1393211-4.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages22 years ago

Farnell

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+1.89%

CAD Models

Download TE Connectivity 4-1393211-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-03-12
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity8-1393211-7
RELAY, E-MECH, POWER, DPDT, 30A, CTRL-V 220/240AC, VOL-RTG 120/277AC, PNL-MNT
TE ConnectivityT92P11A22-277
Electromechanical Relay DPDT 30(NO)/3(NC)A 250/277VAC 5.485KOhm Flange Mount
TE Connectivity5-1393211-3
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.142A (Coil), 12Vdc (Coil), 1700Mw (Coil), 30A
TE Connectivity / AMP3-1393211-8
Power Relay 110/120VAC 40(NO)/3(NC)A DPDT(52.32x34.54x30.73)mm THT
Schneider Electric389FXBXC1-240A
389F Series 25 A DPDT 220/240 VAC Flange Mount Power Relay
Schneider ElectricW92S11D22D-24D
Enclosed Power Relay, DIN-Rail & Surface Mounted, DPDT, 24V DC, 8 Pins, 2 Poles

Descriptions

Descriptions of TE Connectivity 4-1393211-4 provided by its distributors.

Relay, 2 Form C (NO/NC), 240 V (AC), 3.8 kΩ, 30 A, 277 V (AC), monostable, 4-1393211-4
Power/Signal Relay, DPDT, Momentary, 4000mW (Coil), 30A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
15ms 15ms 30A 277V@AC 2 Form C (DPDT-NO, NC) 3.8K¦¸ 16.7mA 277V(Nom) 240V 68.58mm*34.5mm*26.4mm
Electromechanical Relay 220/240VAC 3.8KOhm 40(NO)/3(NC)A DPDT (68.58x34.54x37.97)mm Flange Power Relay
T92 Series 30 A DPDT 240 VAC Flange Mount General Purpose Power Relay
SIGNAL RELAYS, PCB, PANEL MOUNT, 30A, DPST, CTRL V 22/240AC, VOL RATG 120/277AC
RELAY GEN PURPOSE DPDT 30A 240V / General Purpose Relay DPDT (2 Form C) 240VAC Coil Chassis Mount
Cross Referenced to TE CONNECTIVITY CORP - Part AMP4-1393211-4
Industrial relay, 2 changeover contacts [TE Connectivity] T92P11A22-240 Industrial relay, 2 changeover contacts
General Purpose Relays DP PNL MT 25A 240VAC
Industrial Relays (General Purpose)
FIXED IND 2.2UH 5.4A 12 MOHM SMD
RELAY, DPDT, 277VAC, 28VDC, 40A
RELAY,POWER,T92P11A22-240, DPD
T92P11A22-240 Relay Type: Standard Coil Magnetic System: Monostable Coil Power Rating DC: 4000 mW Coil Resistance: 3800 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable 4000 mW 3800 Ω | PCB Power Relay: 40 Amp & Monostable | Part Number: T92P11A22-240 | Internal Number: 4-1393211-4 | TE Connectivity
Relay, Dpdt, 277Vac, 28Vdc, 40A; Contact Configuration:Dpdt; Coil Voltage:240Vac; Contact Current:30A; Product Range:T92 Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:277V; Contact Voltage Vdc:- Rohs Compliant: Yes |Potter&brumfield Te Connectivity T92P11A22-240

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T92P11A22-240
  • T92P11A22-240.
  • T92P11A22-240..