Schneider Electric 389FXBXC1-240A

389F Series 25 A DPDT 220/240 VAC Flange Mount Power Relay
$ 29.86
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 389FXBXC1-240A.

IHS

Datasheet6 pages11 years ago

Master Electronics

Newark

Future Electronics

Lectro Components

Inventory History

3 month trend:
+206%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2015-07-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity7-1393114-1
Panel Mount Non-Latching Relay Quick Connect; DPDT; 240V; 20A; KUHP Series
TE ConnectivityRM835730
RM8 Series General Purpose Power Electromechanical Relay DPDT 25A 230VDC 7500Ohm Quick Connect Chassis Mount
TE ConnectivityRM805730
Power/Signal Relay, DPDT, Momentary, 2800mW (Coil), 25A (Contact), AC Input, AC/DC Output, Panel Mount
TE Connectivity3-1393147-9
Power/Signal Relay, Dpdt, Momentary, 2690Mw (Coil), Ac Input, Ac Output, Panel Mount
Schneider Electric782XBXC-240A
Electromechanical Relay, DPDT, 12A (Contact), 28VDC (Contact), AC/DC Output

Descriptions

Descriptions of Schneider Electric 389FXBXC1-240A provided by its distributors.

389F Series 25 A DPDT 220/240 VAC Flange Mount Power Relay
Relay;E-Mech;Gen-Purp;DPDT;Cur-Rtg 25A;Ctrl-V 240AC;Vol-Rtg 300AC;Side Flange
Schneider Electric Power Relay; 25A; DPDT; 240VAC; 11-Blade w/ flange mount; Mechanical Indicator
Electromechanical Relay, DPDT, 13A (Contact), 28VDC (Contact), AC/DC Output
POWER RELAY, DPDT, 25A, 300VAC, PANEL; Contact Configuration: DPDT; Coil Voltage: 240VAC; Contact Current: 25A; Product Range: 389F Series; Relay Mounting: Panel Mount; Coil Type: -; Contact Voltage VAC: 300 55R8673
MAGNECRAFT 389FXBXC1-240A Enclosed Power Relay, 25A, 240VAC, DPDT. More details: Enclosed Power Relay, Side Flange Mounting, 389F Series, Electrical Connection 1/4 In. Tab Terminal, 8 Pins, DPDT Contact Form, 25A @ 300VAC Contact Amp Rating (Resistive), 1-1/2 HP @ 120V, 1-1/2 HP @ 240V, 240VAC Coil Volts, Contact Material Silver Alloy, Coil VA Rating 3.5, Hz 50/60, Features Flag Indicator, 1hp @ 480-600V, Response Time 20 msec, Standards cURus/CSA/CE/UL Recognized File No. E43641

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL