TE Connectivity 4-1393118-5

Electromechanical Relay 120VAC 1.7KOhm 10A 4PDT(73.7x38.89x55.55)mm Bracket Industrial Relay
$ 73.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1393118-5.

IHS

Datasheet5 pages1 year ago

Newark

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 4-1393118-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 6 days ago)
LTB Date2024-05-31
LTD Date2024-06-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity4-1393118-2
Power Relay 120VAC 10A 4PDT(38.9x35.7x50)mm Socket
PanasonicSP4-P-DC24V
Compact Power Relay, 4 Form C, 15A 250VAC 10A 30VDC, PC Board Terminal Type
Power Relay 110/120VAC 10A 4PDT(27.94x41.4x36.06)mm Socket
TE Connectivity5-1393118-0
KUP-17D19-24=KU Power Relay | Part Number: KUP-17D19-24 | Internal Number: 5-1393118-0 | TE Connectivity
TE Connectivity / P&BKUP-17D55-24
Electromechanical Relay 4PDT 10A 24VDC 320Ohm Bracket Mount
TE Connectivity5-1393118-2
Panel Mount, Bracket, Power Relay, 10 A, 4 Pins, Solder, Quick Connect

Descriptions

Descriptions of TE Connectivity 4-1393118-5 provided by its distributors.

Electromechanical Relay 120VAC 1.7KOhm 10A 4PDT(73.7x38.89x55.55)mm Bracket Industrial Relay
10ms 15ms 10A 240V@AC 4 Form C (4PDT-NO, NC) 1.7K¦¸ 24mA 240V 120V 38.9mm*35.7mm*48.4mm
Electromechanical Relay 4PDT 10A 120VAC 1.7KOhm Bracket Mount
Panel Mount, Bracket, Power Relay, 10 A, 4 Pins, Solder, Quick Connect
Cross Referenced to TE CONNECTIVITY CORP - Part AMP4-1393118-5
KUP-17A55-120=KU Power Relay | Part Number: KUP-17A55-120 | Internal Number: 4-1393118-5 | TE Connectivity
Industrial Relays 4PDT 10A 120VAC ENCLOSED RELAY
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 2700mW (Coil), 10A (Contact), AC Input, AC/DC Output, Panel Mount
Industrial Relays (General Purpose)
RELAY GEN PURPOSE 4PDT 10A 120V
RELAY, 4PDT, 240VAC, 32VDC, 10A; Contact Configuration:4PDT; Coil Voltage:120VAC; Contact Current:10A; Product Range:KUP Series; Relay Mounting:Panel; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Relay Terminals:Quick Connect RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • KUP-17A55-120
  • KUP17A55-120