TE Connectivity 4-1393028-2

Solid State Relay SPST 3A 15VDC DC-Input Through Hole
$ 24.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1393028-2.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Newark

TE Connectivity

JRH Electronics

Master Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1995-11-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

RELAY, 1 A, ULTRA-THIN LOW SIGNAL, SURFACE MOUNT, SPST-NO, 180 MW, AG (AU-CLAD)
RELAY TELECOM SPST 1A 5VDC / Telecom Relay SPST-NO (1 Form A) Through Hole
Electromechanical Relay SPST-NO 1A 3VDC 50Ohm Surface Mount
TE Connectivity1-1393774-0
Power Relay, Spdt, 1A, 150Vac, Tht Rohs Compliant: Yes |Axicom Te Connectivity 1-1393774-0
TE Connectivity1-1393779-3
Electromechanical Relay SPDT 1A 12VDC 320Ohm Through Hole
TE Connectivity / AMP4-1393028-5
Relay, Output DC Module,1A, 250V DC-5V DC IP | TE Connectivity ODC-5A

Descriptions

Descriptions of TE Connectivity 4-1393028-2 provided by its distributors.

Solid State Relay SPST 3A 15VDC DC-Input Through Hole
Relay, Output DC Module,1A, 250V DC-15V DC IP | TE Connectivity ODC-15A
I/O MODULE; Current Rating:1A; Length:31.8mm; External Width:43.18mm; External Depth:15.2mm; Leaded Process Compatible:Yes; Accessory Type:DC Output Module; Contact Configuration:SPST-NO; No. of Analog Inputs:1; No. of Outputs:1
Special Order: ODC-15A = PCB MOUNT,1A, 250V DC-DC I/p Relay Type: Solid State Contact Arrangement: 1 Form A (SPST-NO) Product Mount Type: Printed Circuit Board Relay Connection Type: PCB Solder Pins Solid State 1 Form A (SPST-NO) Printed Circuit Board PCB Solder Pins | P&b Ssr Output Dc Module | Part Number: ODC-15A | Internal Number: 4-1393028-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ODC-15A
  • ODC-15A.
  • ODC15A