Omron G6L-1F DC5

Relay, 1 A, Ultra-thin Low Signal, Surface Mount, Spst-no, 180 Mw, Ag (au-clad)
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6L-1F DC5.

Sager Electronics

Datasheet10 pages23 years ago

Upverter

Omron

Newark

Electro Sonic

Inventory History

3 month trend:
-2.00%

CAD Models

Download Omron G6L-1F DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RELAY TELECOM SPST 1A 5VDC / Telecom Relay SPST-NO (1 Form A) Through Hole
Electromechanical Relay SPST-NO 1A 5VDC 139Ohm Surface Mount
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.04A (Coil), 4.5Vdc (Coil), 180Mw (Coil), 1A

Descriptions

Descriptions of Omron G6L-1F DC5 provided by its distributors.

RELAY, 1 A, ULTRA-THIN LOW SIGNAL, SURFACE MOUNT, SPST-NO, 180 MW, AG (AU-CLAD)
G6L Low Signal Relay Sealed SPST-NO 1A 5VDC Surface Mount Tube
RELAY, SIGNAL, SPST-NO, 5VDC, 1A; Coil Voltage:5VDC; Contact Configuration:SPST-NO; Contact Current:1A; Product Range:G6L Series; Relay Mounting:Surface Mount; Coil Type:Non Latching; Relay Terminals: 35K4537
Signal Relay 5VDC 1A SPST-NO(10.6x8.4x4.5)mm SMD
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.015A (Coil), 12VDC (Coil), 180mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
SIGNAL RELAY, SPST-NO, 5VDC, 1A, SMD Coil Type:DC, Monostable; Contacts:SPST-NO; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:24V; Coil Voltage VDC Nom:5V; Coil Current:36mA; Coil Resistance:171.1ohm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6L-1F-DC5
  • G6L-1FDC5
  • G6L1F DC5
  • G6L1FDC5