Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393779-3

Electromechanical Relay SPDT 1A 12VDC 320Ohm Through Hole

$ 7.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393779-3.

IHS

Datasheet4 pages2 years ago

Future Electronics

JRH Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-52.26%

CAD Models

Download TE Connectivity 1-1393779-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.84
$ 7.916
Stock
1,742
14,178
Authorized Distributors
6
6
Relay Type
General Purpose
General Purpose, Relay
Throw Configuration
SPDT
SPDT
Contact Current Rating
1.25 A
1.25 A
Coil Voltage (DC)
8.4 V
12 V
Coil Voltage (AC)
-
-
Coil Current
38 mA
38 mA
Max Voltage Rating (AC)
125 V
-
Coil Resistance
320 Ω
320 Ω
Coil Power
450 mW
450 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-02-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivityV23026D1022B201
Signal Relay 12VDC 1A SPDT(13.4x10.9x8.2)mm SMD
Low Signal Relay 12VDC Coil 8-Pin (PCB) Terminal 250VAC 2A 1 Poles PCB Mounting SPDT
Electromechanical Relay SPDT 1A 12VDC 960Ohm Through Hole
RELAY GEN PURPOSE SPDT 1A 9VDC / General Purpose Relay SPDT (1 Form C) Through Hole
TE Connectivity3-1393779-2
Electromechanical Relay 12VDC 700Ohm 1.25A SPDT (15.4x10x11.5)mm THT Signal Relay
TE Connectivity3-1393779-3
Electromechanical Relay SPDT 1.25A 12VDC 700Ohm Through Hole

Descriptions

Descriptions of TE Connectivity 1-1393779-3 provided by its distributors.

Electromechanical Relay SPDT 1A 12VDC 320Ohm Through Hole
Signal Relay 12VDC 1A SPDT( (15.6mm 10.6mm 11.5mm)) THT
V2310 Series 37.5 mA SPDT 12 V Non-Latching Through Hole Signal Relay
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.038A (Coil), 12VDC (Coil), 450mW (Coil), 1.25A (Contact), 120VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
Signal Relay Dimensions L x W x H: 15.6 x 10.6 x 11.5 mm Temperature range: -40 ... 70 °C Manufacturer Article n°: V23101D6A201 Connection: THD Contact material: AgPd+Au Plated Contacts: 1 Change-Over (CO) Pitch: 2.54 mm Protection rating: IP67 Relay type: Monostable Switching current: 1 A Pcoil: 450 mW Rcoil: 320 Ohm Switching power: 30 W / 62.5 VA Switching voltage: 125 VAC / 60 VDC Ucoil: 12 VDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 113937793