TE Connectivity 4-1377173-5

TE Connectivity 4-1377173-5 Connector Accessory 0115in Min Cable Diameter 019in
$ 0.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1377173-5.

IHS

Datasheet4 pages1 year ago

Electro Sonic

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 4-1377173-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity320565
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320561
MS25036-106, 320561, AMP Mil Spec Blue Insulated Ring Terminal Terminal Closed Barrel 16-14 AWG
PanduitPV14-10R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #10 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
PanduitPN14-10R-M
Panduit PN14-10R-M Ring Terminal, Nylon Insulated, 600V, 16-14AWG, #10 Stud, Blue, 1000Pcs
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 1/4" (M6), Length 27.36mm

Descriptions

Descriptions of TE Connectivity 4-1377173-5 provided by its distributors.

TE Connectivity 4-1377173-5 Connector Accessory 0115in Min Cable Diameter 019in
Connector Accessory, 0.115in Min Cable Dia, 0.19in Max Cable Dia
Smp 0-0165075-0/ Box |Amp Te Connectivity 4-1377173-5
Ring And Spade Tounge Terminals
CONN WIRE PIN TERM 14-16AWG PG
Special Order: SMP 0-0165075-0 Crimp Wire Terminal Type: Wire Pin Mating Pin Diameter: 1.78 mm Mating Pin Diameter: .07 in Compatible Insulation Diameter Range: .195 in .115 – .19 in Compatible Insulation Diameter Range: 2.92 – 4.83 mm 4.95 mm Wire Pin 1.78 mm .07" .195" | Crimp Wire Pins Tabs And Ferrule | Part Number: 4-1377173-5 | Internal Number: 4-1377173-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty