Descriptions of TE Connectivity 382A012-3-0 provided by its distributors.
Heat shrink cable transition, 2:1, Y-shape, S1 (13.21/6.1 mm), S2 (6.6/3.3 mm), 823776-000
Thin Wall Heat Shrink Tubing HS-TRANSITION
HEAT SHRINK 2-WAY JUNCTION, SEMI-RIGID POLYOLEFIN, 13.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TRANSITION, Y, 2 LEGS, MOLDED, SIZE 12, SIMI RIGID MODIFIED POLYOLEFIN, W/ADHESI
Heat Shrink Tubing ST Polyolefin
Heat Shrink Cable Boots & End Caps HS-TRANSITION
Cross Referenced to TE CONNECTIVITY CORP - Part RYC382A012-3-0
HEAT SHRINK BOOT, Y TRANS, 13.2mm, BLACK;
Cable Accessories Transition Semi-Rigid Modified Polyolefin
MOULDED SHAPES, 26.9>12.4; 2x 13.2>6.1mm S=53.3mm
382A012-3-0, TE Connectivity / Raychem Brand
Electrical Connector Cylindrical
Boot Configuration:y Transition
HEATSHRNK BOOT BRKOUT 2:1 Y SZ12
RAYCHEM 823776-000 382A012-3-0
382A012-3-0 Molded Part Shape: Y Shape Number of Branches & Legs: 3 Material Code: 3 Material Systems Code: 10 Adhesive Requirement: Adhesive Purchased Separately Y Shape 3 10 | Heat Shrinkable Cable Breakout And Cable Transition | Part Number: 382A012-3-0 | Internal Number: 823776-000 | Alias Number: 2-1196433-6 | TE Connectivity | RAYCHEM