TE Connectivity 36922

Terminal, Ring Tongue, 5/16", 00Awg Rohs Compliant: Yes |Te Connectivity Amp 36922
$ 5.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36922.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages17 years ago

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-65.90%

CAD Models

Download TE Connectivity 36922 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity34104
Terminal, Crimp; Ring-048; Copper; 22-16 AWG; 4; SOLISTRAND; 0.112 in.; Tin
TE Connectivity32994
Pliers & Tweezers Comfortgrip 4Piece Adjustable-Combination-Long Nose Pliers-Diagonal Cutter
PanduitP14-10R-M
Ring Terminal, #10 Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP10-10R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Non-Insulated; 500 ct.
PanduitLCA6-38-L
Panduit LCA6-38-L Copper Compression Lug, 1 Hole, 3/8", Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs

Descriptions

Descriptions of TE Connectivity 36922 provided by its distributors.

Terminal, Ring Tongue, 5/16", 00Awg Rohs Compliant: Yes |Te Connectivity Amp 36922
TE Connectivity 36922 Terminals Solis R 2/0 5/16 Terminal Lug
Ring Tongue Terminal (2/0)AWG 50.8mm 24.03mm Tin Loose Piece
INSULATED TIN PLATED CRIMP RING TERMINAL, M8 STUD SIZE, 24 MMSQ
TE Connectivity , SOLISTRAND, M8, 8.33mm, 76.3mm
Solistrand Uninsulated Terminals RING TONGUE
TERMINAL,SOLIS R 2/0 5/16 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 2/0 AWG Wire Size: 60.6 – 76.3 mm² Wire Size: 119500 – 150500 CMA Stud Size: 5/16 M8 Closed Ring Tongue Terminal 2/0 AWG 60.6 – 76.3 mm² 119500 – 150500 CMA | Ring Terminal | Part Number: 36922 | Internal Number: 36922 | TE Connectivity | SOLISTRAND
TERMINAL, RING TONGUE, 5/16", 2/0AWG; Stud Size - Metric: M8; Stud Size - Imperial: 5/16"; Wire Size AWG Max: 00AWG; Conductor Area CSA: 76.3mm²; Product Range: SOLISTRAND Series; Insulator Colour: -; Insulat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36922.