TE Connectivity 36502CR68JTDG

Ind High Frequency Chip Unshielded Wirewound 680nH 5% 25MHz 45Q-Factor 400mA 1008 T/R
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36502CR68JTDG.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-5.00%

CAD Models

Download TE Connectivity 36502CR68JTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-03-14
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Inductor RF Wirewound 0.68uH 5% 25.2MHz 45Q-Factor Ceramic 0.4A 1.55Ohm DCR 1008 T/R
General Purpose Inductor, 0.68uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 0.68uH 5% 25MHz 45Q-Factor Ceramic 0.4A 1.47Ohm DCR 1008 T/R
General Purpose Inductor, 0.68uH, 5%, 1 Element, Ceramic-Core, SMD, 1210
General Purpose Inductor, 0.68uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
General Purpose Inductor, 0.62uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Ind RF Chip Unshielded Wirewound 0.68uH 5% 25.2MHz 30 Q-Factor Ferrite 450mA T/R
Inductor RF Chip Unshielded Wirewound 680nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 600mOhm DCR 1210 T/R
Inductor RF Chip Unshielded Wirewound 680nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 600mOhm DCR 1210 Automotive

Descriptions

Descriptions of TE Connectivity 36502CR68JTDG provided by its distributors.

Ind High Frequency Chip Unshielded Wirewound 680nH 5% 25MHz 45Q-Factor 400mA 1008 T/R
Avnet Japan
INDUCTOR, R68, 5%, 1008 CASE; Inductance: 680nH; Product Range: 36502C Series; DC Current Rating: 400mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 1.47ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 375MHz; External Depth: 2.1mm; External Length / Height: 2.92mm; External Width: 2.79mm; Inductor Case Style: 1008 [2520 Metric]; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C
High Frequency & RF Inductors, High Frequency, Surface Mount, Taped & Reeled, 2.92 x 2.79 x 2.1 mm, 5 %, Inductance .68 µH, 540 mA, Sigma 3650
3650 1008 0.68uH 5% 2K RL Inductance: .68 µH Inductor Type: High Frequency Current Rating (Max): 540 mA DC Resistance: 1.47 Ω Package Size Code: 1008 0.68 µH High Frequency 540 mA 1.47 Ω | High Frequency & Rf Inductor | Part Number: 36502CR68JTDG | Internal Number: 3-1879023-2 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879023-2