TDK NLV32T-R68J-PF

Inductor RF Chip Unshielded Wirewound 680nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 600mOhm DCR 1210 T/R
$ 0.096
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV32T-R68J-PF.

Farnell

Datasheet10 pages9 years ago

TDK

Newark

TME

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK NLV32T-R68J-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

TAIYO YUDENLBM2016TR68J
Inductor RF Wirewound 0.68uH 5% 25.2MHz 30Q-Factor Ferrite 0.4A 0.416Ohm DCR 0806 T/R
General Purpose Inductor, 0.68uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 0.68uH 5% 25.2MHz 45Q-Factor Ceramic 0.4A 1.55Ohm DCR 1008 T/R
Inductor RF Wirewound 0.68uH 5% 25MHz 45Q-Factor Ceramic 0.4A 1.47Ohm DCR 1008 T/R
Ind Chip Wirewound 680nH 5% 35MHz 45Q-Factor Ceramic 430mA 1206 T/R
Ind Chip Wirewound 680nH 5% 35MHz 45Q-Factor Ceramic 430mA 1210 T/R

Descriptions

Descriptions of TDK NLV32T-R68J-PF provided by its distributors.

Inductor RF Chip Unshielded Wirewound 680nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 600mOhm DCR 1210 T/R
General Purpose Inductor, 0.68uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
SIGNAL LINE IND, 680NH,450MA,5%,160MHz; Product Range:TDK - NLV32 Series; Induct
NLV Series 1210 0.68 uH ±5 % 450 mA 0.6 Ohm SMT Molded Wirewound Inductor
25.2MHz 160MHz 450mA 30@25.2MHz 680nH 600mΩ ±5% 1210 SMD mount 3.2mm*2.5mm*2.4mm
INDUCTOR, 0.68UH, 1210 CASE; Inductance: 680nH; Product Range: -; DC Current Rating: 450mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.6ohm; Inductance Tolerance: ±
INDUCTOR, 1210 CASE, 0.68UH; Inductance:680nH; Inductance Tolerance:± 5%; DC Resistance Max:0.6ohm; DC Current Rating:450mA; Core Material:Ferrite; Inductor Case Style:3225; No. of Pins:2; MSL:MSL 2 - 1 year; DC Current Max:450mA; Inductor Type:Inductor; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Package / Case:1210; Q @ Vr F:30; Q Factor @ Frequency:30 @ 25.2MHz; Resistance:0.6ohm; Resonant Frequency:160MHz; Test Frequency:25.2MHz; Tolerance +:5%; Tolerance -:5%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLV32T-R68J-PF.