TE Connectivity 36502CR12JTDG

Inductor, High Frequency, Ind 0.12 Uh, Tol 5%, Cur-rtg 0.65 A, SMT, 1008
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36502CR12JTDG.

IHS

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-13.05%

CAD Models

Download TE Connectivity 36502CR12JTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-03-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

General Purpose Inductor, 0.12uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Ind Chip Wirewound 120nH 5% 25MHz 60Q-Factor Ceramic 650mA 1008 T/R
Inductor RF Wirewound 0.12uH 5% 100MHz 60Q-FactorCeramic 0.8A 0.3Ohm DCR 1206 T/R
Inductor RF Wirewound 0.12uH 5% 100MHz 60Q-Factor Ceramic 0.8A 0.25Ohm DCR 1210 T/R
Wurth Elektronik744762212A
WE-KI SMT Wire Wound Ceramic Inductor
Ind Power Molded Wirewound 120nH 5% 25.2MHz 30Q-Factor Ferrite 550mA 1008 Blister Plastic T/R
General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
Inductor RF Wirewound 0.12uH 5% 150MHz 32Q-Factor Alumina 0.3A 0.79Ohm DCR 0603 T/R
Inductor RF Wirewound 0.12uH 5% 150MHz 35Q-Factor Alumina 0.3A 0.65Ohm DCR 0603 T/R
General Purpose Inductor, 0.12uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805

Descriptions

Descriptions of TE Connectivity 36502CR12JTDG provided by its distributors.

INDUCTOR, HIGH FREQUENCY, IND 0.12 UH, TOL 5%, CUR-RTG 0.65 A, SMT, 1008
General Purpose Inductor, 0.12uH, 5%, 1 Element, SMD, 1008
3650 1008 0.12Uh 5% 2K Rl/ Rel |Sigmainductors Te Connectivity 36502CR12JTDG
25MHz 950MHz 650mA 60@350MHz 120nH 630m¦¸ ¡À5% 1008 2.92mm*2.79mm*2.15mm
FIXED IND 120NH 650MA 630MOHM SM
RF Inductors - SMD 3650 1008 0.12uH 5% 2K RL
1-1879023-8, TE CONNECTIVITY/AMP BRAND
INDUCTOR, R12, 5%, 1008 CASE; Inductance: 120nH; Product Range: -; DC Current Rating: 650mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.63ohm; Inductance Tolerance:
3650 1008 0.12uH 5% 2K RL Inductance: .12 µH Inductor Type: High Frequency Current Rating (Max): 650 mA DC Resistance: .63 Ω Package Size Code: 1008 0.12 µH High Frequency 650 mA .63 Ω | High Frequency & Rf Inductor | Part Number: 36502CR12JTDG | Internal Number: 1-1879023-8 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879023-8