Bourns CW160808-R12J

Inductor RF Wirewound 0.12uH 5% 150MHz 35Q-Factor Alumina 0.3A 0.65Ohm DCR 0603 T/R
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW160808-R12J.

IHS

Datasheet3 pages6 years ago

Electro Sonic

Farnell

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns CW160808-R12J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor RF Wirewound 0.12uH 5% 150MHz 32Q-Factor Alumina 0.3A 0.79Ohm DCR 0603 T/R
Inductor RF Wirewound 0.12uH 5% 150MHz 32Q-Factor Ceramic 0.24A 0.75Ohm DCR 0603 T/R
Inductor RF Wirewound 0.11uH 5% 150MHz 32Q-Factor Ceramic 0.25A 0.73Ohm DCR 0603 T/R
Inductor RF Multi-Layer 0.12uH 5% 50MHz 22Q-Factor Ceramic 0.3A 0.95Ohm DCR 0805 Automotive T/R
TAIYO YUDENHK2125R12J-T
Multilayer Inductor, 120 nH, 430 Milliohm, ± 5%, 700 MHz, 300 mA, 0805 [2012 Metric]
Inductor RF Multi-Layer 0.12uH 5% 100MHz 13Q-Factor Ceramic 0.3A 0.95Ohm DCR 0805 T/R

Descriptions

Descriptions of Bourns CW160808-R12J provided by its distributors.

Inductor RF Wirewound 0.12uH 5% 150MHz 35Q-Factor Alumina 0.3A 0.65Ohm DCR 0603 T/R
General Purpose Inductor, 0.12uH, 5%, 1 Element, Alumina-Core, SMD, 0603
150MHz-1.35GHz 300mA 32@250MHz 120nH 790mΩ ±5% 0603 SMD 1.65mm × 1.05mm × 1.2mm
INDUCTOR, 0.12UH, HIGH Q; Inductance: 120nH; Product Range: -; DC Current Rating: 300mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.79ohm; Inductance Tolerance: ± 5%

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW160808R12J