Murata LQW2UASR12J00L

General Purpose Inductor, 0.12uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW2UASR12J00L.

element14 APAC

Datasheet3 pages14 years ago

Ciiva

Geoflip

Arrow.cn

Inventory History

3 month trend:
-1.17%

CAD Models

Download Murata LQW2UASR12J00L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-08-26
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Ind Chip Wirewound 120nH 5% 25MHz 60Q-Factor Ceramic 650mA 1008 T/R
Inductor RF Wirewound 0.12uH 5% 100MHz 60Q-FactorCeramic 0.8A 0.3Ohm DCR 1206 T/R
Inductor RF Wirewound 0.12uH 5% 100MHz 60Q-Factor Ceramic 0.8A 0.25Ohm DCR 1210 T/R
General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
TAIYO YUDENLBM2016TR12J
Inductor RF Wirewound 0.12uH 5% 25.2MHz 30Q-Factor Ferrite 0.61A 0.169Ohm DCR 0806 T/R
Ind Power Molded Wirewound 120nH 5% 25.2MHz 30Q-Factor Ferrite 550mA 1008 Blister Plastic T/R

Descriptions

Descriptions of Murata LQW2UASR12J00L provided by its distributors.

General Purpose Inductor, 0.12uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Chip Unshielded Wirewound 0.12uH 5% 25MHz 60Q-Factor Non Magnetic 0.65A 0.63Ohm DCR 1008 T/R
25MHz-950MHz 650mA 60Ω@350MHz 120nH 630mΩ ±5% 1008 SMD 2.62mm×2.45mm×2.03mm
FIXED IND 120NH 650MA 630MOHM SM
RF INDUCTOR - WIREWOUND AIR CORE
LQW2 1008 (2520Metric) 0.103Lx0.096W 2.62mmx2.45mm 120nH
INDUCTOR, WOUND, 120NH, +/-5%; Product Range:MURATA - LQW Series Chip Inductors; Inductance:120nH; Inductance Tolerance:± 5%; DC Resistance Max:0.63ohm; Q Factor:60; DC Current Rating:0.65A; Self Resonant Frequency:950MHz; Q Test Frequency:350MHz; Inductor Case Style:1008 [2516 Metric]; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH