TE Connectivity 36502CR10JTDG

Inductor, High Frequency, Ind 0.1 Uh, Tol 5%, Cur-rtg 0.65 A, SMT, 1008
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36502CR10JTDG.

IHS

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 36502CR10JTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

General Purpose Inductor, 0.1uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 0.1uH 5% 25MHz 60Q-Factor Ceramic 0.65A 0.56Ohm DCR 1008 T/R
Inductor RF Wirewound 0.1uH 5% 150MHz 50Q-Factor Ceramic 0.4A 0.46Ohm DCR 0805 T/R
Inductor RF Wirewound 0.1uH 5% 25.2MHz 60Q-Factor Ceramic 0.65A 0.56Ohm DCR 1008 T/R
Inductor RF Wirewound 0.1uH 5% 150MHz 60Q-Factor Ferrite 0.4A 0.46Ohm DCR 0805 T/R
General Purpose Inductor, 0.1uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.1uH 5% 150MHz 34Q-Factor Ceramic 0.47A 0.54Ohm DCR 0603 T/R
General Purpose Inductor, 0.1uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.096uH, 5%, 1 Element, Ferrite-Core, SMD, 0402

Descriptions

Descriptions of TE Connectivity 36502CR10JTDG provided by its distributors.

INDUCTOR, HIGH FREQUENCY, IND 0.1 UH, TOL 5%, CUR-RTG 0.65 A, SMT, 1008
General Purpose Inductor, 0.1uH, 5%, 1 Element, SMD, 1008
25MHz 1GHz 650mA 60@350MHz 100nH 560m¦¸ ¡À5% 1008 , 2.92mm*2.79mm*2.1mm
FIXED IND 100NH 650MA 560MOHM SM
3650Sigma Inductors Nonstandard 0.115Lx0.110W 2.92mmx2.79mm 100nH
SMT 1008 wire-wound HF inductor,100nH
RS APAC
1-1879023-7, TE CONNECTIVITY/AMP BRAND
INDUCTOR, R10, 5%, 1008 CASE; Inductance: 100nH; Product Range: 36502C Series; DC Current Rating: 650mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.56ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 1GHz; External Depth: 2.1mm; External Length / Height: 2.92mm; External Width: 2.79mm; Inductor Case Style: 1008 [2520 Metric]; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C
3650 1008 0.10uH 5% 2K RL Inductance: .1 µH Inductor Type: High Frequency Current Rating (Max): 650 mA DC Resistance: .56 Ω Package Size Code: 1008 0.1 µH High Frequency 650 mA .56 Ω | High Frequency & Rf Inductor | Part Number: 36502CR10JTDG | Internal Number: 1-1879023-7 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879023-7