Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CW252016-R10J

Inductor RF Wirewound 0.1uH 5% 25.2MHz 60Q-Factor Ceramic 0.65A 0.56Ohm DCR 1008 T/R
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW252016-R10J.

JRH Electronics

Datasheet3 pages7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Jameco (USA)

Inventory History

3 month trend:
+354%

CAD Models

Download Bourns CW252016-R10J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 0.1uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 0.1uH 5% 25MHz 60Q-Factor Ceramic 0.65A 0.56Ohm DCR 1008 T/R
Inductor RF Chip Unshielded Wirewound 100nH 5% 100MHz 28Q-Factor Ferrite 450mA 440mOhm DCR 1210 T/R
Ind Power Molded 100nH 5% 100MHz 28Q-Factor Ferrite 450mA 1210 Blister Plastic T/R
Inductor RF Wirewound 0.1uH 5% 150MHz 50Q-Factor Ceramic 0.4A 0.46Ohm DCR 0805 T/R
General Purpose Inductor, 0.1uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603

Descriptions

Descriptions of Bourns CW252016-R10J provided by its distributors.

Inductor RF Wirewound 0.1uH 5% 25.2MHz 60Q-Factor Ceramic 0.65A 0.56Ohm DCR 1008 T/R
INDUCTOR, HIGH Q, IND 100NH, TOL 5%, CUR 500MA, SMT, CASE 1008, DCR 0.18 OHMS
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
Inductance nH = 100 / Tolerance = ±5 % / Core = Ceramic / Maximum DC Resistance mOhm = 560 / Rated Current mA = 650 / Self-Resonant Frequency GHz = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Termination Type = Soldering Pads / Package Type = 1008 / Series = CW252016 / Length mm = 2.5 / Width mm = 2 / Height mm = 1.6 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW252016-R10J.
  • CW252016R10J