TE Connectivity 36502C68NJTDG

Ind High Frequency Chip Unshielded Wirewound 68nH 5% 50MHz 65Q-Factor Ceramic 1000mA Emboss T/R
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36502C68NJTDG.

IHS

Datasheet4 pages3 years ago

Master Electronics

Sager Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 36502C68NJTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

General Purpose Inductor, 0.068uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 0.068uH 5% 50MHz 65Q-Factor Ceramic 1A 0.21Ohm DCR 1008 T/R
Inductor RF Wirewound 0.068uH 5% 200MHz 60Q-Factor Ferrite 0.5A 0.38Ohm DCR 0805 T/R
General Purpose Inductor, 0.068uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.068uH 5% 50MHz 65Q-Factor Ceramic 1A 0.2Ohm DCR 1008 T/R
Inductor RF Wirewound 0.068uH 5% 200MHz 55Q-Factor Ceramic 0.5A 0.38Ohm DCR 0805 T/R
Ind Chip Wirewound 68nH 5% 50MHz 80Q-Factor Ceramic 1A 1008 T/R
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
Ind Chip Wirewound 68nH 5% 100MHz 55Q-Factor Ceramic 900mA 1206 T/R
Inductor RF Chip Wirewound 68nH 5% 100MHz 40Q-Factor Air 460mA 230mOhm DCR 0805 Embossed T/R

Descriptions

Descriptions of TE Connectivity 36502C68NJTDG provided by its distributors.

Ind High Frequency Chip Unshielded Wirewound 68nH 5% 50MHz 65Q-Factor Ceramic 1000mA Emboss T/R
INDUCTOR, HIGH FREQUENCY, IND 0.068 UH, TOL 5%, CUR-RTG 1 A, SMT, 1008
General Purpose Inductor, 0.068uH, 5%, 1 Element, SMD, 1008
50MHz 1.3GHz 1A 65@350MHz 68nH 200m¦¸ ¡À5% 1008 2.92mm*2.79mm*2.1mm
FIXED IND 68NH 1A 200 MOHM SMD
RF Inductors - SMD 3650 1008 68nH 5% 2K RL
1-1879023-4, TE CONNECTIVITY/AMP BRAND
INDUCTOR, 68N, 5%, 1008 CASE; Inductance: 68nH; Product Range: 36502C Series; DC Current Rating: 1A; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.2ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 1.3GHz; External Depth: 2.1mm; External Length / Height: 2.92mm; External Width: 2.79mm; Inductor Case Style: 1008 [2520 Metric]; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C
3650 1008 68nH 5% 2K RL Inductance: .068 µH Inductor Type: High Frequency Current Rating (Max): 1000 mA DC Resistance: .2 Ω Package Size Code: 1008 0.068 µH High Frequency 1000 mA .2 Ω | High Frequency & Rf Inductor | Part Number: 36502C68NJTDG | Internal Number: 1-1879023-4 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879023-4